领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCKKHE-00实物图
NMP1K2-HCKKHE-00商品缩略图

NMP1K2-HCKKHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HCKKHE-00
商品编号
C7013164
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total power output
2 Wide input voltage range: 90~264VAC or 120~370VDC, 47~63Hz frequency range
3 Complies with multiple safety standards: ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC 60601-1 Ed.3.1, IEC62368-1, EAC TP TC004
4 Multiple protection functions: Overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (shut down, auto-recover when cool)
5 Flexible control options: Global ON/OFF (via RC1 and GND-P) and local ON/OFF (via RC2/RC3 and GND) for modules
6 Current sharing capability for parallel operation of NMS-240 modules, ensuring balanced load distribution
7 Remote sense function to compensate for voltage drop on load wiring (up to 0.5V)
8 Output voltage programming (PV pin) and current programming (PC pin) for NMS-240 modules
9 DC OK signal (TTL level) to indicate module output status, and T-Alarm signal for overtemperature warning
10 Auxiliary power outputs: +5V-AUX-P (2A max for NMP1K2) and Vcc2 (5V/10mA for NMS-240)
11 High efficiency (up to 91% typ.) and power factor (PF>0.95 at 230VAC full load)

使用场景 APPLICATIONS

1 Industrial automation systems requiring flexible power configurations
2 Medical equipment compliant with ES60601-1 safety standards
3 Test and measurement instruments needing stable and adjustable power outputs
4 Telecommunication and data center equipment for reliable power supply
5 Industrial control systems with multiple power requirements
6 Any application needing modular, high-power, and safe DC power solutions

注意事项 PRECAUTIONS

1 Installation: Follow recommended mounting torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal), ensure proper ventilation for heat dissipation
2 Derating guidelines: When output voltage is below12V and ambient temperature is between -15℃ to -30℃, derate output current to90% of rated value; follow derating curves for ambient temperature and input voltage
3 ON/OFF control: Ensure shorting connector is assembled (RC1 to GND-P) if global ON/OFF function is not used; use correct logic (open for ON, short for OFF for local control)
4 Parallel operation: Connect CS pins of modules, keep output voltage difference <0.2V among parallel modules; max6 slots for NMP1K2; do not exceed total1200W power; avoid using PC function in parallel mode
5 Remote sense: Use twisted pairs for +S/-S wires to minimize interference
6 Auxiliary power: Do not exceed current limits (2A for +5V-AUX-P,10mA for Vcc2)
7 Signal handling: Refer to DC OK and T-Alarm signals for module status and overtemperature warnings
8 Safety: Disconnect power before maintenance or wiring changes
NMP1K2-HCKKHE-00实物图

NMP1K2-HCKKHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐