领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHHHEH-00实物图
NMP1K2-EHHHEH-00商品缩略图

NMP1K2-EHHHEH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EHHHEH-00
商品编号
C7013142
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model), supporting up to 1200W total output power.
2 Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards, suitable for various industrial and medical applications.
3 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz frequency; high power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load) and efficiency up to 91% (with H/K modules at 24V/48V nominal).
4 Supports single-output (NMS-240) and dual-output (NMD-240) modules, each up to 240W; voltage options include 5V,12V,24V,48V with adjustable ranges (e.g.,5V:3-6V,12V:6-15V).
5 Rich protection functions: Overload (constant current limiting), overvoltage (shutdown), overtemperature (auto-recover after cooling).
6 Advanced functions: Remote sense (compensate up to 0.5V wiring drop), global/local remote ON/OFF, voltage programming (PV), current programming (PC), DC OK TTL signal, current sharing for parallel modules, auxiliary power outputs (5V/2A front-end,5V/10mA per module).
7 Mechanical specs: Dimensions 250×127×41mm (L×W×H), weight ~2kg; mounting with M4 screws (torque 7~10 Kgf-cm).

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems requiring multiple stable voltage outputs.
2 Medical devices: Suitable for non-life-supporting equipment like patient monitors, diagnostic tools (compliant with medical safety standards).
3 Telecommunications: Providing reliable power for routers, switches, base stations, and communication cabinets.
4 Test & measurement: Lab instruments needing adjustable, precise voltage/current outputs.
5 Data centers: Modular power solutions for server racks, network devices, and storage systems.
6 Industrial control panels: Applications where flexible voltage configurations are needed for various components.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use M4 screws for mounting with torque 7~10 Kgf-cm; blank slots must be filled with BLANK-NMS240 accessory.
2 Operation: Do not exceed the 1200W total power limit; for ambient temperatures below -15°C (output voltage <12V), derate output current to 90% of rated value.
3 Parallel operation: When paralleling modules, connect CS pins together; ensure output voltage difference among modules <0.2V; max 6 modules for NMP1K2; total current should not exceed rated per module × number of modules.
4 Remote control: For global ON/OFF, short RC1 to GND-P if not using external control; local module ON/OFF via RC2 (open=ON, short=OFF).
5 Wiring: Use appropriate wire gauge for input/output; twist remote sense wires to reduce noise; disconnect power before servicing.
6 Environment: Operate in non-condensing humidity (20~90% RH); avoid flammable, dusty, or corrosive environments; ensure proper airflow as per the indicated direction.
NMP1K2-EHHHEH-00实物图

NMP1K2-EHHHEH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐