领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHEKKK-05实物图
NMP1K2-EHEKKK-05商品缩略图

NMP1K2-EHEKKK-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EHEKKK-05
商品编号
C7013130
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output
2 Wide input voltage range: 90~264VAC / 120~370VDC
3 High efficiency up to 91% (for H/K modules at nominal 24V/48V full load)
4 Complies with medical (2x MOPP) and ITE safety standards
5 Multiple protection functions: Overload, overvoltage, overtemperature, short circuit
6 Remote control capabilities: Global/local ON/OFF, remote sense, voltage/current programming
7 Current sharing for parallel operation of NMS-240 modules
8 DC OK signal (output status) and T-Alarm signal (overtemperature alert)
9 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (module-level)
10 Supports TTL-level signals for system monitoring

使用场景 APPLICATIONS

1 Medical equipment (diagnostic devices, patient monitors) with medical safety compliance
2 Industrial automation systems (PLCs, motor drives, control panels)
3 Test and measurement instruments requiring adjustable power outputs
4 Telecom and data communication equipment (routers, switches)
5 Laboratory setups for precise power control experiments
6 Data center edge devices and server racks
7 Industrial IoT (IIoT) systems needing flexible power distribution

注意事项 PRECAUTIONS

1 Derate output current to 90% when voltage <12V and ambient temp is -15~-30℃
2 Install the shorting connector (RC1 to GND-P) for normal global ON/OFF operation
3 Use twisted-pair cables for remote sense lines (+S/-S) to reduce interference
4 For parallel NMS-240 modules: Connect CS pins, ensure voltage difference <0.2V
5 Do not use output current programming (PC) function in parallel mode
6 Remote control must turn all parallel modules ON/OFF simultaneously
7 Overtemperature protection triggers shutdown; recover by power cycling after cooling
8 Follow derating curves for high ambient temperatures
9 Use short, large-diameter wiring for parallel connections to balance current
NMP1K2-EHEKKK-05实物图

NMP1K2-EHEKKK-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐