领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCCHKK-05实物图
NMP1K2-HCCHKK-05商品缩略图

NMP1K2-HCCHKK-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HCCHKK-05
商品编号
C7013040
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular front-end design with 6 slots, supporting up to 1200W total output power
2 Compatible with NMS-240 single-output modules (5V/36A,12V/20A,24V/10A,48V/5A options, 240W max per module)
3 Wide input voltage range:90~264VAC (47~63Hz) or120~370VDC
4 High performance: PF>0.95@230VAC full load, up to91% typical efficiency
5 Safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004 standards
6 Multiple protection functions: Overload(constant current limiting), overvoltage(shutdown, re-power to recover), overtemperature(shutdown, auto-recover after cooling)
7 Rich control functions: Global/local ON/OFF, remote sense(+S/-S), output voltage programming(PV), output current programming(PC), DC OK signal, current sharing(CS) for parallel operation, T-Alarm for overtemperature
8 Auxiliary power: +5V-AUX-P(2A for NMP1K2), Vcc2(5V/10mA for modules)
9 Mechanical specs:250×127×41mm(L×W×H), ~2kg(typ.) weight,6pcs/13kg/0.88CUFT packing

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, DCS systems, servo drives, industrial sensors, HMIs
2 Medical devices: Suitable for diagnostic instruments, patient monitors requiring 2x MOPP isolation
3 Communication infrastructure: Supporting routers, switches, base station equipment
4 Test & measurement: Stable power for oscilloscopes, signal generators, electronic test benches
5 Data centers: Modular power for server racks, storage systems
6 Industrial control: Powering industrial PCs, motor controllers, process control equipment
7 Laboratory R&D: Stable DC power for prototype testing and experiments
8 Rack-mounted systems: Ideal for 19-inch rack installations in industrial/commercial environments

注意事项 PRECAUTIONS

1 Installation: Verify input voltage matches the product's range before power-on
2 Installation: Use M4 screws with7~10Kgf-cm torque for mounting
3 Installation: Ensure proper grounding to prevent electric shock and interference
4 Installation: For parallel operation, connect CS pins of modules, keep output voltage difference <0.2V among modules
5 Operation: Do not exceed 1200W total power or240W per module
6 Operation: Use twisted pairs for +S/-S remote sense to minimize noise
7 Operation: Follow local ON/OFF guidelines (RC2/RC3 open=ON, short=OFF)
8 Operation: Adhere to PV/PC programming voltage ranges to avoid damage
9 Maintenance: Disconnect power before module replacement or maintenance
10 Maintenance: Keep the unit clean and dust-free to prevent overheating
11 Maintenance: Regularly check for loose connections, damaged wires or abnormal noise
12 Safety: Do not operate in humid, corrosive or explosive environments
13 Safety: Avoid touching live parts when energized
14 Safety: Comply with local electrical codes and safety standards
15 Derating: When output voltage <12V and ambient temp -15℃~-30℃, derate current to90% of rated value
NMP1K2-HCCHKK-05实物图

NMP1K2-HCCHKK-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐