领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEEHEE-05实物图
NMP1K2-EEEHEE-05商品缩略图

NMP1K2-EEEHEE-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEHEE-05
商品编号
C7013032
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total power output for flexible power configuration
2 Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
3 High efficiency up to 91% (typical) at full load with H/K modules (24V/48V), reducing energy loss
4 Compliance with multiple safety standards: Medical (2x MOPP between primary and secondary) and ITE (UL62368-1, TUV EN60601-1 Ed.3.1, etc.)
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (shut down and auto-recover when cool)
6 Remote monitoring and control capabilities: DC OK signal (TTL level for output status), T-Alarm (overtemperature alert), global/local ON/OFF control
7 Current sharing function for parallel operation of modules, ensuring balanced load distribution
8 Supports single-output (NMS-240, up to 240W per module) and dual-output (NMD-240, up to 240W total per module) modules
9 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (module-level), supporting external control circuits
10 Voltage programming (PV) and current programming (PC) options for precise output adjustment
11 Remote sense function to compensate for voltage drop on load wiring (up to 0.5V)
12 Low leakage current (<400uA at 264VAC) and touch current (<100uA), enhancing safety
13 Compact mechanical design: 250*127*41mm (L*W*H), suitable for space-constrained applications

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels with diverse voltage requirements
2 Medical equipment: Compatible with devices needing medical-grade isolation (e.g., diagnostic instruments, patient monitoring systems)
3 Test and measurement instruments: Providing stable, adjustable power for lab testing and prototype validation
4 Telecommunications and data centers: Supporting network devices, servers, and communication modules with flexible power needs
5 Embedded systems: Custom power solutions for embedded devices with varying voltage/current configurations
6 Parallel power systems: High-reliability applications requiring redundant or higher-power setups (e.g., industrial power backup)
7 Research and development: Flexible power supply for product development and experimental setups

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG terminal) before use; use M4 screws for front-end mounting with torque 7~10 Kgf-cm
2 Power Limits: Do not exceed 1200W total power or 240W per module; follow derating curves for high ambient temperatures
3 Parallel Operation: Connect CS pins of all modules; ensure output voltage difference <0.2V; avoid PV/PC functions in parallel mode
4 Temperature Management: Reduce output current to 90% for outputs <12V at -15~-30℃; keep the unit in a well-ventilated area
5 Remote Sense: Use twisted-pair cables for +S/-S lines; do not exceed the 0.5V voltage drop compensation limit
6 Control Functions: Install the shorting connector (RC1 to GND-P) if global ON/OFF is not used; ensure simultaneous ON/OFF for parallel modules
7 Wiring: Use M3.5 screws for output terminals with max torque 10 Kgf-cm; use appropriate wire sizes for input/output connections
8 Maintenance: Disconnect power before maintenance; do not open the unit without professional training
9 Environment: Avoid humid/dusty environments; follow specified airflow direction for heat dissipation
NMP1K2-EEEHEE-05实物图

NMP1K2-EEEHEE-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐