领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKEEHK-00实物图
NMP1K2-CKEEHK-00商品缩略图

NMP1K2-CKEEHK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CKEEHK-00
商品编号
C7012805
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell)
2 Model: NMP1K2-CKEEHK-00
3 Type: 1200W modular AC/DC power supply with 6 slots
4 Input specs: 90~264VAC /120~370VDC, 47~63Hz; PF>0.95@230VAC full load
5 Output specs: Total power up to1200W; supports single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A x2) modules, each module up to240W
6 Efficiency: Up to91% (full load with H/K modules at24V/48V)
7 Safety compliance: ANSI/AAMI ES60601-1 (medical,2x MOPP), UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004
8 Protection features: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), over temperature (shutdown, auto recover after cooling)
9 Functional features: Remote ON/OFF (global/local), remote sense (compensate up to0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level), current sharing (for parallel operation), auxiliary power (5V/2A)
10 Mechanical specs: Dimensions 250×127×41mm, weight~2kg; mounting torque12Kgf-cm (AC terminal), 10Kgf-cm (DC output)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzer), patient monitors, medical imaging systems
2 Industrial automation: PLCs, DCS systems, control panels, servo drives
3 Test & measurement: Electronic test instruments, lab equipment
4 Communication: Routers, switches, base stations
5 Other: Industrial computers, embedded systems requiring multiple adjustable DC outputs

注意事项 PRECAUTIONS

1 Derating requirement: When output voltage <12V and ambient temp -15~-30°C, reduce output current to90% of rated value
2 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power ≤1200W; max6 modules in parallel; use short/large diameter wires; remote control must turn all parallel modules on/off simultaneously; do not use PC function in parallel
3 Over temperature alarm: T-Alarm signal (4.5~5.5V=over temp,0~0.5V=normal)
4 Remote sense: Use +S/-S pins to compensate voltage drop on load wiring (up to0.5V)
5 ON/OFF control: If global control not used, assemble shorting connector (RC1 to GND-P); local control via RC2/RC3 pins (open=ON, short=OFF)
6 Storage: Keep in -40~+85°C temp,10~95% RH non-condensing environment
7 Mounting: Follow recommended torque values; use M4 screws for mounting, M3.5 for DC output terminals
NMP1K2-CKEEHK-00实物图

NMP1K2-CKEEHK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐