领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CHHKHE-00实物图
NMP1K2-CHHKHE-00商品缩略图

NMP1K2-CHHKHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHKHE-00
商品编号
C7012745
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 series supports up to 6 slots, compatible with NMS-240 (single output) and NMD-240 (dual output) modules, with a maximum total power of 1200W.
2 Compliance: Meets medical safety standards (IEC 60601-1) and ITE standards (IEC 62368-1); compliant with EMC standards including EN55032 (emission) and EN61000 series (immunity).
3 Output flexibility: Modules offer adjustable output voltages (e.g., NMS-240-05:3-6V, NMS-240-12:6-15V) and current programming; remote sense function compensates for load wiring voltage drop up to 0.5V.
4 Protection mechanisms: Overload (constant current limiting), overvoltage (shut down, re-power to recover), and overtemperature (automatic recovery after cooling) protection.
5 Control functions: Global/local ON/OFF control (via RC1/RC2 pins), DC OK signal for output status monitoring, T-Alarm for overtemperature alerts, and current sharing for parallel module operation.
6 Auxiliary power: Provides +5V-AUX-P (2A max for NMP1K2) and Vcc2 (5V/10mA per module) for auxiliary circuits.
7 Mechanical specs: Compact size (250×127×41mm for front-end), M4 mounting screws with recommended torque of 7-10 Kgf-cm.

使用场景 APPLICATIONS

1 Medical devices: Suitable for patient monitors, diagnostic instruments, and other medical equipment requiring medical safety compliance (2x MOPP isolation).
2 Industrial automation: Power supply for PLCs, motor drives, sensors, and control systems in automated production lines.
3 Test and measurement: Used in lab equipment, signal generators, oscilloscopes, and testing setups needing stable and configurable power outputs.
4 Communication systems: Power for routers, switches, base stations, and network devices requiring multiple voltage levels and reliable operation.
5 Broadcast and media: For audio/video editing systems, broadcast equipment, and media production tools needing modular power solutions.
6 R&D prototyping: Ideal for research and development setups where flexible voltage/current configurations are needed for testing different circuits.

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with a torque of 7-10 Kgf-cm for mounting; ensure proper ventilation according to the specified air flow direction.
2 Derating: When operating at ambient temperatures below -15°C (for output voltages <12V), derate output current to 90% of the rated value; follow derating curves for high-temperature conditions.
3 ON/OFF control: Install the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; use local RC2 pins for module-specific control (open circuit = ON, short circuit = OFF).
4 Remote sense: Connect +S/-S pins to the load terminals to compensate for voltage drop in wiring; do not exceed 0.5V compensation.
5 Current sharing: When paralleling modules, connect CS pins together; ensure output voltage difference between modules is <0.2V; do not exceed the total maximum power (1200W for NMP1K2).
6 Safety: Comply with all applicable safety standards; avoid touching live parts during operation; disconnect power before performing maintenance.
7 Auxiliary power: Do not overload auxiliary power outputs (max 2A for +5V-AUX-P, max 10mA for Vcc2 per module).
NMP1K2-CHHKHE-00实物图

NMP1K2-CHHKHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐