领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHHHKC-02实物图
NMP1K2-CHHHKC-02商品缩略图

NMP1K2-CHHHKC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHHKC-02
商品编号
C7012735
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for output modules, supporting up to 1200W total power
2 Wide input voltage range:90~264VAC /120~370VDC, suitable for global applications
3 High efficiency up to 91% (full load with H/K modules at 24V/48V nominal)
4 Compliance with medical (2x MOPP between primary and secondary) and ITE safety standards
5 Supports multiple output modules: single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output (30V/5A each)
6 Remote control functions: global/local ON/OFF, remote sense (compensates up to 0.5V wiring drop)
7 Advanced protection: over-temperature (auto-recover), overload (constant current limiting), over-voltage (shut down, re-power to recover)
8 Current sharing capability for parallel operation of modules (up to 6 slots for NMP1K2)
9 TTL-level signals: DC OK (output status), T-Alarm (over-temperature alert)
10 Auxiliary power output:5V/2A (front-end) and5V/10mA (modules)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators
2 Medical equipment: Suitable for diagnostic devices, patient monitors (compliant with medical safety standards)
3 Telecom and data communication: Powering routers, switches, base stations
4 Test and measurement instruments: Providing stable power for lab equipment
5 Industrial control systems: Supporting control components in manufacturing lines
6 Data centers: Modular power supply for server racks and network devices
7 Embedded systems: Customizable power solutions for specialized equipment

注意事项 PRECAUTIONS

1 Installation: Follow mounting torque guidelines (M4 screws with7~10 Kgf-cm torque), ensure sufficient ventilation
2 Derating: Reduce output current to90% when output voltage <12V and ambient temp is-15~-30℃; follow derating curves for high temperatures
3 Remote sense: Use +S/-S pins to compensate voltage drop in long wiring (max0.5V)
4 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V; total power not exceed1200W
5 ON/OFF control: Global ON/OFF via RC1 (short to GND-P for ON), local ON/OFF via RC2 (open for ON, short for OFF)
6 Safety: Ensure proper grounding; do not touch live components when powered on
7 Maintenance: Regularly clean dust, avoid blocking air flow
8 Module handling: Use compatible modules (NMS-240/NMD-240) and follow pin assignment for control signals
NMP1K2-CHHHKC-02实物图

NMP1K2-CHHHKC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐