领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HHKHK-02实物图
NMP1K2-#HHKHK-02商品缩略图

NMP1K2-#HHKHK-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#HHKHK-02
商品编号
C7012685
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model with6 slots, supporting up to1200W total output
2 Module compatibility: Accepts NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) or NMD-240 (dual output:30V/5A each) modules, up to240W per module
3 Wide input range:90-264VAC or120-370VDC; frequency range47-63Hz
4 High efficiency: Up to91% (for H/K modules at24V/48V nominal)
5 Safety compliance: Meets medical (2x MOPP) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1)
6 Advanced functions: Remote sense (compensates up to0.5V voltage drop), voltage/current programming (PV/PC pins), DC OK signal (TTL output status), T-Alarm (over-temperature alert)
7 Protection mechanisms: Overload (OLP), over-voltage (OVP), over-temperature (OTP), short circuit (constant current limiting)
8 Auxiliary outputs:5V-AUX_P (2A for NMP1K2), Vcc2 (5V/10mA per module)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers) requiring multiple stable voltage outputs and medical safety compliance
2 Industrial automation: PLC systems, robotic arms, test & measurement tools needing flexible power configurations
3 Telecom/data centers: Redundant power systems (via parallel operation) for servers and network switches
4 Laboratory R&D: Adjustable voltage/current setups for prototype testing and component characterization

注意事项 PRECAUTIONS

1 AC terminal installation: Max mounting torque of12Kgf-cm; correct pin assignment (L/N/FG)
2 Mounting: Use M4 screws with7-10 Kgf-cm torque; max penetration depth4mm
3 Output terminals: M3.5 screws with10Kgf-cm torque; wire range20-26AWG, strip length10mm
4 Global ON/OFF: Must assemble shorting connector (RC1→GND-P) to enable output; no output without it
5 Local ON/OFF: NMS-240: Open RC2→GND → ON; short → OFF
6 Remote sense: Connect +S/-S to load terminals to compensate up to0.5V voltage drop
7 Parallel operation: Max6 modules for NMP1K2; output voltage difference <0.2V; total power ≤1200W
8 Derating: Output voltage <12V and temp -15°C to -30°C → derate current to90% of rated
9 Safety: Proper FG grounding to keep leakage current <400uA/264VAC; avoid operating beyond specified ranges
NMP1K2-#HHKHK-02实物图

NMP1K2-#HHKHK-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐