领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEKECC-00实物图
NMP1K2-CEKECC-00商品缩略图

NMP1K2-CEKECC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CEKECC-00
商品编号
C7012673
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots, supporting flexible configuration of single-output modules (5V/36A,12V/20A,24V/10A,48V/5A, each up to240W)
High power density: Max 1200W output for NMP1K2
Wide input range:90~264VAC/120~370VDC, suitable for global applications
High efficiency: Up to91% at full load with 24V/48V modules
Multiple protection functions: Overload, over-voltage, over-temperature protection
Safety compliance: Meets medical (2x MOPP) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
Remote control and monitoring: Supports remote ON/OFF, DC OK signal, temperature alarm signal
Current sharing: Supports parallel operation of modules for current balance
Compact size:250×127×41mm, easy to install

使用场景 APPLICATIONS

Industrial automation: Power supply for PLCs, sensors, actuators
Medical devices: Suitable for diagnostic equipment, patient monitors (compliant with medical safety standards)
Telecommunications: Power for routers, switches, communication systems
Test and measurement: Stable power for lab instruments
Data centers: Modular power for server racks, storage systems
Renewable energy: Compatible with DC input from solar/wind power systems

注意事项 PRECAUTIONS

Installation: Ensure proper grounding; use M4 screws with torque 7~10Kgf-cm
Temperature derating: Derate output power at ambient temps above50℃; for output voltage <12V and temps -15℃~-30℃, derate current to90%
Overload: Do not exceed125% of rated power; overload protection triggers shutdown (re-power to recover)
Parallel operation: Keep output voltage difference <0.2V; connect CS pins for current sharing; total power ≤1200W
Remote sense: Use to compensate voltage drop on load wiring (up to0.5V)
Environment: Avoid condensing humidity; working humidity 20~90% RH non-condensing
NMP1K2-CEKECC-00实物图

NMP1K2-CEKECC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐