领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#CCHKC-02实物图
NMP1K2-#CCHKC-02商品缩略图

NMP1K2-#CCHKC-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#CCHKC-02
商品编号
C7010495
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply front-end (model NMP1K2-#CCHKC-02) from MW (明纬), part of NMP series
2 Power capacity: 1200W maximum (supports up to 6 modular output slots)
3 Input specifications: 90~264VAC /120~370VDC input range, 47~63Hz frequency
4 Power factor: >0.95 at full load (230VAC), >0.98 at full load (115VAC)
5 Efficiency: Up to 91% (typical for full case load with H/K modules at nominal 24V/48V)
6 Safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004 standards
7 Isolation protection: Primary-secondary (2x MOPP), Primary-Earth (1x MOPP); withstanding voltages: I/P-O/P=4KVAC, I/P-FG=2KVAC, O/P-FG=0.5KVAC
8 Protection functions: Overload (shut down, re-power to recover), overvoltage (constant current limiting), over-temperature (shut down, auto recover when cooled), short circuit (hiccup/constant current limiting)
9 Control functions: Global/local ON/OFF control, remote sense (compensates up to 0.5V line drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing (parallel operation), T-Alarm (over-temperature signal)
10 Modular output options: Single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) or dual output (NMD-240: up to 30V@5A each, combined 240W max)
11 Mechanical dimensions: Front-end (250x127x41mm, ~2kg), modules (118.5x37.9x18mm)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, lab instruments (complies with medical safety standards)
2 Industrial automation: PLCs, control panels, robotics, factory automation systems needing multiple voltage outputs
3 Test & measurement: Lab testing devices requiring precise voltage/current control
4 Communication systems: Telecom base stations, network devices needing stable modular power
5 LED lighting: High-power LED arrays with multiple voltage requirements
6 Data centers: Server racks, network equipment needing modularity and redundancy (parallel operation)

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (12Kgf-cm front-end,10Kgf-cm modules); ensure proper grounding
2 Global ON/OFF: Assemble shorting connector (RC1 to GND-P) if not using global control; otherwise, no output
3 Local ON/OFF: For NMS-240, open RC2 to GND for ON, short for OFF; for NMD-240, open RC2/RC3 to GND1/GND2 for ON, short for OFF
4 Remote sense: Use twisted pairs for +S/-S to minimize noise; compensate up to 0.5V line drop
5 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V between modules; total load ≤1200W; max 6 modules in parallel; remote control must turn all modules ON/OFF simultaneously
6 Derating: For ambient temp >50°C, derate output current (refer to derating curve); for output voltage <12V and temp -15°C~-30°C, derate to 90% of rated current
7 Safety: Do not operate beyond specified input/output ranges; avoid moisture/dust exposure; disconnect power before maintenance
8 Maintenance: Use only compatible MW NMS/NMD series modules; regularly check for loose connections
NMP1K2-#CCHKC-02实物图

NMP1K2-#CCHKC-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐