领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
IME18-08BPOZC0S实物图
IME18-08BPOZC0S商品缩略图

IME18-08BPOZC0S

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:348.15价格含税(税率13%

品牌名称
SICK
商品型号
IME18-08BPOZC0S
商品编号
C6968892
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: SICK, model: IME18-08BPOZC0S, inductive proximity sensor
2 Housing design: Cylindrical thread (M18x1), brass nickel-plated material, 69mm length; sensing face made of PA66 plastic
3 Electrical specifications: DC 3-wire system, PNP NC output; supply voltage range 10-30V DC, switching frequency up to 1000Hz; voltage drop ≤2V, time delay before availability ≤100ms
4 Protection features: IP67 enclosure rating (dust-tight and water-resistant); equipped with short-circuit protection, reverse polarity protection, and power-up pulse protection
5 Performance parameters: Flush installation type; sensing range (Sa) 8mm, safe sensing range (Sa)6.48mm; hysteresis5-15%, temperature drift ±10% of Sa, repeatability ±2% of Sa
6 Environmental adaptability: Operating temperature range -25°C to +75°C; shock resistance (30g,11ms) and vibration resistance (10Hz to55Hz,1mm)
7 Connection: Male M12 4-pin connector for easy wiring
8 Certifications: CE, UL listed, EAC, UKCA compliant, meeting relevant industry standards

使用场景 APPLICATIONS

1 Conveyor belt systems: Detect presence/absence of metal parts (e.g., automotive components, metal packaging containers) to control conveyor operation or trigger sorting actions
2 Machine tool applications: Monitor position of metal workpieces or tool bits to ensure precise machining processes and prevent collisions
3 Industrial assembly lines: Verify correct placement of metal components (like screws, bolts, metal casings) in products such as appliances or electronic devices
4 Material handling and logistics: Sense metal pallets, bins, or containers in warehouses to manage inventory or guide automated guided vehicles (AGVs)
5 Packaging machinery: Check if metal seals (e.g., on food cans, cosmetic containers) are properly applied before final packaging
6 Automotive manufacturing: Detect metal parts (engine components, body panels) during assembly to confirm process completion and maintain quality control

注意事项 PRECAUTIONS

1 Installation: Follow flush installation guidelines (refer to official installation notes). Use appropriate mounting hardware (BEF-MU-M18 bracket included in delivery) and tighten to max torque of40Nm to ensure stability
2 Electrical safety: Disconnect power before installation or maintenance to avoid electric shock. Ensure supply voltage is within10-30V DC; avoid overvoltage or undervoltage which may damage the sensor
3 Environmental considerations: Do not expose the sensor to temperatures outside -25°C to +75°C. Avoid prolonged immersion in water (IP67 is water-resistant but not fully submersible)
4 Maintenance: Regularly clean the sensing face with a soft cloth to remove dust or debris, which may affect detection accuracy. Inspect housing and connector for damage (e.g., scratches, loose pins) periodically
5 Metal compatibility: For non-steel metals (aluminum, copper, brass), refer to reduction factors (aluminum ~0.45, copper ~0.4, brass ~0.4) to adjust expected sensing range
6 Compliance: Ensure use in accordance with local safety and industry standards; do not modify the sensor or use it for unintended purposes
IME18-08BPOZC0S实物图

IME18-08BPOZC0S

价格:348.15

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐