我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ICB30SF15PC实物图
ICB30SF15PC商品缩略图

ICB30SF15PC

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:1061.46价格含税(税率13%

商品型号
ICB30SF15PC
商品编号
C6968285
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Extended range inductive proximity switch with M30 size nickel-plated brass housing
2 Wide operating voltage range:10-36 VDC (including ripple)
3 High output current capacity: up to 200mA at 50°C (≤150mA at 50-70°C)
4 Multiple protection mechanisms: reverse polarity, short circuit, transient protection
5 Configurable output: normally open or normally closed open collector NPN/PNP transistors
6 LED status indicator: shows target presence (ON) or absence (OFF)
7 Durable construction: nickel-plated brass body and grey thermoplastic polyester front cap
8 IP67 protection rating: suitable for harsh industrial environments
9 Compliance with international standards: UL, CSA, CE certified (meets IEC 60947-5-2)
10 Versatile mounting: available in flush or non-flush variants

使用场景 APPLICATIONS

1 Industrial assembly lines: Detecting presence/absence of metal parts during production
2 Packaging machinery: Positioning packaging materials or finished products
3 Conveyor belt systems: Identifying metal pallets, bins or parts for sorting/stopping
4 Machine tools: Monitoring workpiece position or tool presence
5 Automotive manufacturing: Sensing metal components in assembly processes
6 Food and beverage processing: Detecting metal containers on production lines
7 Logistics automation: Sensing metal items in automated storage systems
8 Material handling equipment: Triggering actions for metal components in hoppers

注意事项 PRECAUTIONS

1 Installation requirements:
2 Flush-mounted sensors: Free zone ≥3×nominal sensing distance (S) in damping material
3 Non-flush-mounted sensors: Free zone ≥3×S and ≥4×sensor diameter (d)
4 Multiple sensors: Follow spacing guidelines when installed together
5 Opposite-mounted sensors: Minimum distance of 6×S
6 Target material impact: Effective distance varies by metal (steel=100%, brass≈40%, copper≈20%)
7 Electrical safety: Operate within 10-36 VDC; do not exceed max output current
8 Environmental limits: Operating temp -25°C to +70°C; storage temp -40°C to +80°C
9 Maintenance: Inspect for damage; keep front cap clean
10 Accessory use: Use compatible CONM13NF series connectors for plug versions
ICB30SF15PC实物图

ICB30SF15PC

价格:1061.46

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐