我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ICB30S35N40PO实物图
ICB30S35N40PO商品缩略图

ICB30S35N40PO

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:708.53价格含税(税率13%

商品型号
ICB30S35N40PO
商品编号
C6968283
商品毛重

1克(g)

现货: 0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Housing: Nickel-plated brass material (M30 size) for excellent durability and corrosion resistance
2 Sensing options: Quasi-flush or non-flush mountable design, with nominal sensing distances ranging from 22mm to 40mm
3 Electrical specifications: Rated operating voltage of 10-36VDC (ripple ≤10%), output current up to 150mA (at 50°C), supporting NPN/PNP open collector transistors (normally open/closed configurations)
4 Protection mechanisms: Equipped with reverse polarity, short circuit, and transient overload protection to ensure stable operation in harsh industrial environments
5 Connection flexibility: Available in cable (oil-proof PVC) or M12 plug versions (compliant with IEC 60947-5-2 standard)
6 Identification: Laser-engraved label on front cap, permanently legible for easy product recognition
7 Safety certification: CSA certified for hazardous locations, meeting strict safety standards
8 LED indication: Yellow LED provides real-time status (output ON, short circuit, overload) for quick troubleshooting

使用场景 APPLICATIONS

1 Industrial manufacturing lines: Detect presence/absence of metal components (steel, aluminum, brass) in assembly processes (e.g., automotive parts production, electronics assembly)
2 Material handling systems: Monitor metal packages/containers on conveyor belts to ensure smooth logistics flow in warehouses or distribution centers
3 Machinery automation: Positioning control of metal parts in CNC machines, robotic arms, or packaging equipment to trigger actions like start/stop or counting
4 Hazardous environments: Suitable for use in CSA-certified hazardous locations (e.g., chemical plants, oil refineries) where metal part detection is required
5 Heavy-duty applications: Resistant to mechanical damage, reverse polarity, and short circuits, ideal for mining equipment or construction machinery sensors

注意事项 PRECAUTIONS

1 Installation: Follow quasi-flush/non-flush mounting guidelines (as per product diagrams) to avoid reducing sensing distance. Maintain minimum spacing between adjacent sensors (≥3×nominal sensing distance for non-flush, ≥2× for quasi-flush)
2 Target material: Effective sensing distance varies by target metal (refer to reduction factor table; e.g., steel Fe360 has 100% factor, aluminum has lower)
3 Electrical safety: Do not exceed rated voltage (10-36VDC) or output current (150mA) to prevent sensor damage
4 Maintenance: Keep front cap clean (free from dust/debris) to preserve sensing accuracy; do not scratch/remove laser-engraved labels
5 Environmental limits: Operate within ambient temperature range (-25°C to +70°C) and storage range (-30°C to +80°C); avoid exposure to extreme corrosive substances
6 Accessory use: For plug versions, use compatible accessories (e.g., CON13NF series connectors) to ensure proper connection
ICB30S35N40PO实物图

ICB30S35N40PO

价格:708.53

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐