领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PRT18-8DO实物图
PRT18-8DO商品缩略图

PRT18-8DO

  • 工业品

价格:235.88价格含税(税率13%

商品型号
PRT18-8DO
商品编号
C6953567
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Cylindrical inductive proximity sensor with shielded (flush) mounting design
2 DC 2-wire type equipped with built-in short circuit and overcurrent protection for simplified operation
3 Dedicated IC enhances noise immunity, ensuring stable performance in industrial environments
4 Long service life and high reliability, suitable for continuous industrial use
5 IP67 protection rating (compliant with IEC standards) for resistance against dust and water splashes
6 Reproducible structure, interchangeable with micro switches and limit switches
7 Sensing distance of 8mm (for PRT18-8DO model) for detecting metallic targets
8 2m cable length provides flexible installation options

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of metallic workpieces (e.g., bolts, metal components) during production processes
2 Conveyor systems: Count metallic items passing through or trigger actions like stopping the conveyor when a part reaches a specific position
3 Machine tools: Position moving parts (slides, clamps) to ensure precise machining operations
4 Packaging equipment: Identify metallic packaging materials or components to control packaging sequences
5 Material handling systems: Sort or route metallic containers/pallets based on detection signals
6 Automotive manufacturing: Detect metallic components (engine parts, body panels) in assembly lines
7 Electrical equipment production: Check presence of metallic connectors/parts in circuit board assembly

注意事项 PRECAUTIONS

1 Installation: Maintain sufficient distance from non-target metallic objects to avoid interference; refer to mutual interference and panel mounting guidelines in the specifications
2 Wiring: Follow correct DC 2-wire wiring diagrams; for DC/AC 2-wire sensors, connect the load when applying power to prevent internal component damage
3 Load handling: If load current is small (check specs for threshold), connect a bleeder resistor in parallel with the load to eliminate residual voltage issues
4 Environmental limits: Operate within -25 to 70°C temperature range and 35-95% RH (non-condensing) humidity range
5 Target compatibility: Only detects metallic targets; non-metallic objects may not trigger the sensor
6 Maintenance: Regularly clean the sensor surface to remove dust/debris; avoid exceeding shock (500G) or vibration (50G) limits
7 Safety: Read the "Safety Considerations" section in the user manual before operation to ensure safe use
PRT18-8DO实物图

PRT18-8DO

价格:235.88

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐