领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
EI3010NPOPL实物图
EI3010NPOPL商品缩略图

EI3010NPOPL

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:530.73价格含税(税率13%

商品型号
EI3010NPOPL
商品编号
C6943171
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Euro norm thermoplastic polyester housing with IP67 protection rating, ensuring dust and water resistance in harsh environments
2 M30 housing diameter with a rated sensing distance of 10mm for non-contact detection of metal objects
3 DC power supply range of 10 to 40 VDC (ripple ≤10%) with low no-load current consumption
4 Transistor output options (NPN/PNP) in normally open or closed configurations to adapt to different control requirements
5 Built-in protection against short-circuit, reverse polarity, and overload for improved durability
6 2m grey PVC cable (2 cores ×0.33mm²) for flexible and convenient installation
7 Wide operating temperature range (-25°C to +70°C) and storage temperature range (-50°C to +80°C)
8 LED indicator for short-circuit status (ON when shorted) to enable quick troubleshooting
9 CE, UL, CSA certified and EMC compliant (per EN50080 and EN50081) for regulatory safety and reliability

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of metal components (gears, bolts, metal parts) to trigger sequential process steps
2 Conveyor systems: Monitor flow of metal goods in packaging or logistics to prevent jams or ensure proper spacing
3 Machine tools: Position metal workpieces or tooling in CNC machines, lathes, or milling equipment for precise operations
4 Automotive manufacturing: Verify correct placement of car parts (chassis, engine components) before welding or fastening
5 Packaging machinery: Detect metal foil or metalized packaging materials to control sealing or cutting processes
6 Material handling: Identify metal pallets or bins in warehouses for automated sorting and distribution

注意事项 PRECAUTIONS

1 Installation: Keep power lines separate from sensor cables to avoid inductive voltage interference; do not use inductive contactors or solenoid cables nearby
2 Cable care: Do not pull the sensor cable to relieve strain; avoid repetitive bending to prevent damage
3 Sensing face protection: Do not use the sensor as a mechanical stop to protect the sensing face from physical harm
4 Power supply: Ensure the power supply meets specifications (DC:10-40VDC; VAC:≥SS110; DC for amplifiers:≥SS130/140; amplifier relays:≥SV190)
5 Environmental: Do not expose the sensor to temperatures outside the specified operating or storage ranges
6 Mounting: Follow flush or non-flush mounting guidelines as per the model to ensure accurate sensing
EI3010NPOPL实物图

EI3010NPOPL

价格:530.73

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐