领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEEEHE-02实物图
NMP1K2-KEEEHE-02商品缩略图

NMP1K2-KEEEHE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KEEEHE-02
商品编号
C6943001
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Wide input voltage range: AC 90~264V or DC120~370VDC, frequency range 47~63Hz
3 High efficiency up to 91% (typical at full load with H/K modules at 24V/48V)
4 Compliance with medical (2x MOPP between primary and secondary) and ITE safety standards
5 Flexible output module options: single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) or dual output (NMD-240: up to 30V@5A each)
6 Multiple protection functions: over-voltage (OVP), over-current (OCP), over-temperature (OTP), overload protection
7 Remote control capabilities: global/local ON/OFF, remote sense (compensate up to 0.5V voltage drop), output voltage/current programming (PV/PC pins)
8 Auxiliary power output:5V/2A (for NMP1K2) to power external devices
9 Current sharing function for parallel operation of modules to balance load
10 DC OK signal (TTL level) to indicate output status, T-alarm signal for over-temperature warning

使用场景 APPLICATIONS

1 Industrial automation systems: Powering multiple devices (sensors, actuators) with different voltage requirements
2 Medical equipment: Suitable for diagnostic devices, patient monitors needing medical-grade power safety
3 Laboratory testing: Flexible modular outputs for various test devices (DUTs) requiring different voltages/currents
4 Data centers: Parallel operation of modules for high-power, redundant power supply to servers/racks
5 Telecom base stations: Stable power with remote control and alarm functions for 24/7 operation
6 Automated manufacturing lines: Modular outputs to support different machines in the production line

注意事项 PRECAUTIONS

1 When output voltage <12V and ambient temperature is between -15°C and -30°C: derate output current to 90% of rated value
2 Parallel operation: Connect CS pins of modules, ensure output voltage difference between modules <0.2V, total power ≤1200W, max 6 modules in parallel (NMP1K2)
3 Remote sense: Use +S/-S pins to compensate voltage drop on load wiring (up to 0.5V)
4 Global ON/OFF: If not using, assemble the shorting connector from RC1 (CN32-PIN6) to GND-P (CN32-PIN3) to enable output
5 Over-temperature alarm: T-Alarm signal is high (4.5-5.5V) when internal temp exceeds limit, low (0-0.5V) when normal
6 Storage conditions: Keep in -40~+85°C,10~95% RH non-condensing environment to avoid damage
7 Mounting: Use M4 screws with torque of7-10 Kgf-cm; do not exceed recommended penetration depth
8 Empty slots: Must install BLANK-NMS240 accessory in unused slots to maintain safety and performance
NMP1K2-KEEEHE-02实物图

NMP1K2-KEEEHE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐