领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KECHHH-04实物图
NMP1K2-KECHHH-04商品缩略图

NMP1K2-KECHHH-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KECHHH-04
商品编号
C6942970
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC or120~370VDC; frequency range:47~63Hz
3 High efficiency up to91% (full load with H/K modules at nominal24V/48V)
4 Compliance with ITE and medical safety standards (2x MOPP for medical use)
5 Support for single output (NMS-240:5V@36A/12V@20A/24V@10A/48V@5A,240W max each) or dual output (NMD-240:240W max total) modules
6 Comprehensive protection: overload (constant current limiting), overvoltage (shutdown then re-power recover), overtemperature (auto-recover after temp drop)
7 Flexible control: global ON/OFF (via RC1 pin) and local ON/OFF (per module via RC2/RC3 pins)
8 Current sharing for parallel NMS-240 modules to balance load
9 DC OK signal (TTL level) for module status; T-Alarm signal for overtemperature alert
10 Auxiliary power:5V@2A (NMP1K2) for external devices
11 Mechanical specs:250x127x41mm (LxWxH), 2kg (typ weight)

使用场景 APPLICATIONS

1 Industrial automation systems: powering components with diverse voltage needs (5V/12V/24V/48V)
2 Medical equipment: compliant with medical safety standards for reliable and safe power
3 Test and measurement setups: flexible voltage outputs adapt to diverse testing requirements
4 Data centers: parallel operation with current sharing ensures stable power for servers and networks
5 Telecom infrastructure: supports multiple voltage levels for routers and switches
6 Embedded systems: custom modular configurations fit specific power demands

注意事项 PRECAUTIONS

1 Derating: when output voltage <12V and temp between -15°C~-30°C, derate current to90% of rated value; refer to derating curves
2 Parallel operation: connect CS pins of NMS-240 modules, voltage difference <0.2V; total current not exceed sum of rated currents
3 Remote sense: use +S/-S pins to compensate voltage drop up to0.5V
4 Global ON/OFF: assemble shorting connector (RC1 to GND-P) if not using global control
5 Local ON/OFF: open RC2/RC3 to GND for ON, short for OFF (per module)
6 Overtemperature: T-Alarm signal changes from low to high when temp exceeds limit
7 Mounting: follow recommended screw size (M4) and torque (7~10Kgf-cm)
8 Connectors: use specified HRS DF11 series connectors for control and output terminals
NMP1K2-KECHHH-04实物图

NMP1K2-KECHHH-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐