领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCKEEC-04实物图
NMP1K2-KCKEEC-04商品缩略图

NMP1K2-KCKEEC-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KCKEEC-04
商品编号
C6942927
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 (1200W max) with 6 slots for NMS-240 single-output modules (5V/36A,12V/20A,24V/10A,48V/5A), each module up to 240W.
2 Wide input range: AC90-264V or DC120-370V; compatible with 47-63Hz frequency.
3 High efficiency: Up to 91% (with H/24V or K/48V modules at full load and nominal voltage).
4 Safety compliance: Meets IEC60601-1 (medical grade, 2xMOPP isolation) and IEC62368-1 standards; low earth leakage (<400uA@264VAC) and touch current (<100uA@264VAC).
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto shut down and recover when cooled).
6 Flexible control: Remote ON/OFF (global and local), remote sense (compensate up to 0.5V wiring voltage drop), DC OK signal (TTL level for output status), T-Alarm (overtemperature alert signal).
7 Programming capabilities: Output voltage (via PV pin) and current (via PC pin) adjustable using external DC voltage.
8 Parallel operation: Supports current sharing for up to 6 NMS-240 modules in parallel; total power must not exceed 1200W.
9 Auxiliary power: Front-end provides 5V/2A auxiliary output; each module offers5V/10mA auxiliary power for control circuits.
10 Compact form factor: Dimensions of250mm×127mm×41mm; net weight approx.2kg, suitable for cabinet installation.

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, medical imaging systems (compliant with medical safety standards).
2 Industrial automation: PLCs, DCS systems, servo drives, robotics, factory automation equipment requiring multiple stable power outputs.
3 Test & measurement: Lab instruments, signal generators, oscilloscopes, automated test benches needing precise voltage/current control.
4 Communication systems: Telecom base stations, network switches, routers, data center equipment with modular power needs.
5 Other applications: Industrial control panels, high-power LED lighting systems, and scenarios requiring flexible, efficient modular power supply.

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with7-10 Kgf-cm torque for mounting; follow specified air flow direction for ventilation.
2 Input handling: Verify input voltage matches AC90-264V or DC120-370V before powering on; avoid overloading input circuits.
3 Remote sense: Use twisted-pair cables for +S/-S pins to minimize interference; do not exceed0.5V compensation limit.
4 Parallel operation: Connect CS pins of all modules; ensure output voltage difference between modules <0.2V; use short, thick wires for parallel connections; disable PC function when modules are paralleled.
5 Temperature derating: For output voltage <12V and ambient temp between -15°C to -30°C, derate output current to90% of rated value.
6 Safety: Ensure proper grounding (FG pin) to meet safety and EMC requirements; do not operate with damaged cables or case.
7 Alarm handling: If T-Alarm signal is high (4.5-5.5V), check ventilation and reduce load to prevent overheating; if DC OK signal is low (0-0.5V), verify module status or input power.
8 Module handling: Do not mix incompatible modules; ensure each module is securely inserted into the slot before powering on.
NMP1K2-KCKEEC-04实物图

NMP1K2-KCKEEC-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐