领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-HHCC-01实物图
NMP650-HHCC-01商品缩略图

NMP650-HHCC-01

  • 工业品

价格:2370.57价格含税(税率13%

200+2226.44
500+2152.04
1000+2115.28
品牌名称
MW(明纬)
商品型号
NMP650-HHCC-01
商品编号
C6942905
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 4 slots, supporting up to 650W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
3 High efficiency up to 91% (for H/K modules at nominal 24V/48V full load), reducing energy consumption
4 Multiple safety certifications: Complies with IEC60601-1 (medical, 2x MOPP isolation) and IEC62368-1 (ITE) standards
5 Flexible output options: Supports single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A each) modules with adjustable voltage ranges
6 Comprehensive control functions: Global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins), and current sharing for parallel operation
7 Real-time monitoring signals: DC OK (output status indicator) and T-Alarm (over-temperature warning) with TTL-level outputs
8 Robust protections: Overload (constant current limiting), overvoltage (shut down and recover on re-power), and overtemperature (automatic recovery after cooling)
9 Compact size: Dimensions of 250×89×41mm and weight of ~1.45kg, suitable for space-constrained installations

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound machines), patient monitoring systems, and laboratory instruments
2 Industrial automation: PLCs, DCS systems, sensors, and actuators requiring multiple stable power outputs
3 Test and measurement: Electronic test equipment (oscilloscopes, signal generators) needing precise voltage/current control
4 Telecom and data communication: Rack-mounted routers, switches, and base stations
5 Research and development: Prototyping setups with flexible output configurations
6 Commercial equipment: POS systems, vending machines, and digital signage with wide input voltage needs

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with 7~10 Kgf-cm torque; ensure proper grounding
2 Input check: Verify input voltage matches the product's range (90~264VAC/120~370VDC) before powering on
3 Module limits: Do not exceed 650W total power; blank slots must use BLANK-NMS240 covers
4 Remote sense: Use twisted-pair cables for +S/-S lines to minimize interference
5 Current sharing: Connect CS pins for parallel modules; ensure output voltage difference <0.2V and no more than 4 modules in parallel
6 Temperature derating: For output <12V and -15°C~-30°C ambient, derate current to 90% of rated value
7 Control functions: Properly install shorting connector for global ON/OFF; use dry contacts for local ON/OFF
8 Maintenance: Disconnect power before module replacement; use insulated tools
9 Safety: Avoid humid/dusty environments; keep ventilation unobstructed
NMP650-HHCC-01实物图

NMP650-HHCC-01

价格:2370.57

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐