领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCCKKC-02实物图
NMP1K2-KCCKKC-02商品缩略图

NMP1K2-KCCKKC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KCCKKC-02
商品编号
C6942883
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz, suitable for global applications
3 High efficiency up to 91% (for H/K modules at 24V/48V full load), reducing energy consumption
4 Compliance with multiple safety standards including medical (ANSI/AAMI ES60601-1 Ed3.1) and ITE (UL62368-1), ensuring reliability
5 Rich protection functions: Overload (constant current limiting), overvoltage (shutdown then re-power to recover), overtemperature (auto recover after cooling)
6 Versatile control features: Remote ON/OFF, remote sense (compensates up to 0.5V wiring drop), voltage/current programming, current sharing for parallel operation
7 Built-in signals: DC OK (module output status), T-alarm (overtemperature warning), auxiliary power (5V/2A for NMP1K2)
8 Strong isolation: Primary-secondary (2x MOPP), primary-earth (1x MOPP); withstand voltage I/P-O/P:4KVAC, I/P-FG:2KVAC
9 Compact size: 250*127*41mm, lightweight (~2kg), easy to integrate

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic instruments, patient monitors, laboratory devices (complying with medical safety standards)
2 Industrial automation: PLCs, DCS systems, servo drives, sensors in manufacturing lines
3 Test and measurement: Oscilloscopes, signal generators, precision testing instruments
4 Telecommunications: Routers, switches, base station components
5 Data centers: Server racks, storage systems, network devices
6 Industrial control: Process control, robotics, factory automation setups

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with torque 7~10Kgf-cm for modules; AC terminal torque ≤12Kgf-cm. Follow air flow direction as per mechanical specs
2 Temperature derating: When output voltage <12V and ambient temp -15~-30°C, derate current to90% rated value. Refer to derating curve for temps above50°C
3 Parallel operation: Connect CS pins, ensure voltage difference <0.2V between modules; do not use PC function in parallel mode
4 Remote control: Install shorting connector (RC1 to GND-P) if not using global ON/OFF. Use twisted pairs for remote sense lines
5 Environment: Avoid condensation; maintain humidity 20~90% RH (non-condensing). Ambient temp range: -30~+70°C (derate above50°C)
6 Safety: Ensure earth grounding before powering on; do not overload beyond rated capacity. Disconnect power before maintenance or module replacement
NMP1K2-KCCKKC-02实物图

NMP1K2-KCCKKC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐