领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-EKHE-00实物图
NMP650-EKHE-00商品缩略图

NMP650-EKHE-00

  • 工业品

价格:2351.74价格含税(税率13%

200+2208.75
500+2134.94
1000+2098.47
品牌名称
MW(明纬)
商品型号
NMP650-EKHE-00
商品编号
C6942875
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 4 slots, supporting single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240) modules, flexible for various voltage/current needs
2 Wide input range:90~264VAC or120~370VDC, adaptable to different power grids
3 High power factor:PF>0.95 at230VAC full load, PF>0.98 at115VAC full load, reducing grid harmonic pollution
4 High efficiency:Up to91% at full load with H/K modules (24V/48V), saving energy
5 Safety compliance:Meets medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, etc.), suitable for medical and industrial applications
6 Comprehensive protection:Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto recover after cooling), inrush current limiting, leakage current <400uA/264VAC
7 Remote functions:Global (RC1 pin) and local (per module) ON/OFF control; remote sense compensates voltage drop up to0.5V
8 Status signals:DC OK (TTL level) indicates module output status; T-Alarm signals over temperature
9 Auxiliary power:+5V-AUX_P (1.5A for NMP650) and Vcc2 (5V/10mA for modules) for external circuits
10 Temperature derating:Reduce output current at ambient temp >50°C; for Vo<12V and temp -15~-30°C, derate to90% of rated current

使用场景 APPLICATIONS

1 Medical equipment:Diagnostic devices (ultrasound, blood analyzers), patient monitors, medical imaging systems (complies with medical safety standards)
2 Industrial automation:PLCs, DCS systems, industrial control panels, robotics (stable modular power)
3 Test and measurement:Oscilloscopes, signal generators, lab instruments (precise voltage/current control)
4 Communication systems:Telecom base stations, network switches, routers (wide input range and high efficiency)
5 LED lighting:High-power LED arrays (flexible voltage config)
6 Renewable energy:Solar inverters, battery management systems (supports wide DC input)

注意事项 PRECAUTIONS

1 Installation:Use M4 screws for mounting NMP650 (torque7~10 Kgf-cm); output terminals use M3.5 screws (torque up to10 Kgf-cm); ensure proper grounding
2 Input voltage:Do not exceed 90~264VAC/120~370VDC range
3 Derating:Follow derating curves—reduce output current at ambient temp >50°C; for Vo<12V and temp -15~-30°C, derate to90% of rated current
4 Remote control:Install the shorting connector (RC1 to GND-P) if not using external global control; local ON/OFF:open RC2 pin=ON, short=OFF
5 Parallel operation:Max4 modules for NMP650; connect CS pins together; ensure output voltage difference <0.2V; total power ≤650W
6 Protection:If overvoltage occurs, disconnect input and re-power to recover; if overtemperature, wait for cooling before reusing
7 Maintenance:Keep in well-ventilated area; clean dust regularly to maintain airflow
8 Wiring:Use appropriate wire gauge; for remote sense, connect +S/-S to load terminals to compensate voltage drop
NMP650-EKHE-00实物图

NMP650-EKHE-00

价格:2351.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐