领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEKHHK-00实物图
NMP1K2-KEKHHK-00商品缩略图

NMP1K2-KEKHHK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KEKHHK-00
商品编号
C6942563
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply with 6 slots, supporting up to 1200W total output power
Compatible with single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules (dual30V/5A) for flexible DC voltage configuration
Complies with medical safety standards (2x MOPP isolation) and ITE standards (UL62368-1, EN60601-1 Ed3.1) for reliable use in medical and industrial environments
Offers global (unit-level) and local (module-level) ON/OFF control for flexible power management
Supports remote sense function to compensate voltage drop on load wiring up to 0.5V
Allows output voltage programming (PV pin) and constant current level programming (PC pin) for customized power delivery
Provides DC OK signal (module output status) and T-Alarm signal (over-temperature warning) for system monitoring
Enables current sharing via CS pin connection for parallel operation of modules, balancing current distribution
Includes auxiliary power outputs: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA per module) for control circuits
Equipped with over-voltage (OVP), over-current (OCP), and over-temperature (OTP) protection; OTP triggers shutdown and auto-recovers when cooled

使用场景 APPLICATIONS

Medical equipment: Diagnostic instruments, patient monitoring systems requiring medical-grade isolation
Industrial automation: PLCs, DCS systems, control panels powering sensors, actuators, and controllers
Test and measurement: Lab setups for testing electronic components with flexible voltage/current needs
Telecom and data centers: Network equipment, servers, storage systems needing modular and reliable power
Industrial instrumentation: Analytical instruments, process control devices demanding precise and stable power

注意事项 PRECAUTIONS

1 Installation: Install the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; otherwise, the unit will have no output. Follow mounting torque specs:12Kgf-cm for AC input terminal,10Kgf-cm for DC output terminal
2 Derating: For output voltages <12V and ambient temperature between -15°C and -30°C, derate output current to90% of rated value. Refer to the derating curve for adjustments based on ambient temperature and input voltage
3 Parallel operation: Link CS pins of modules to balance current; output voltage difference between modules should ≤0.2V. Max parallel modules:6 for NMP1K2,4 for NMP650. Total output power must not exceed1200W (NMP1K2) or650W (NMP650)
4 Remote sense: Connect +S/-S pins to load terminals to compensate voltage drop up to0.5V
5 Safety: Ensure proper grounding to prevent electric shock. Do not overload modules beyond rated power/current. Avoid exposure to extreme temperatures (-30°C to +70°C) or humidity (20-90% RH non-condensing)
NMP1K2-KEKHHK-00实物图

NMP1K2-KEKHHK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐