领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEHCKC-00实物图
NMP1K2-HEHCKC-00商品缩略图

NMP1K2-HEHCKC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HEHCKC-00
商品编号
C6942360
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 (1200W) with 6 slots, each module supports up to240W output (5V/36A,12V/20A,24V/10A,48V/5A single output or dual output options)
2 Wide input range: 90-264VAC or120-370VDC, compatible with global power grids
3 High efficiency and power factor: Up to91% efficiency (24V/48V modules at full load); PF>0.95@230VAC full load, PF>0.98@115VAC full load
4 Multi-safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed3.1, 2x MOPP isolation) and ITE (UL62368-1, EN62368-1) standards
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down & re-power recover), over-temperature (auto shut down & recover)
6 Flexible control: Global ON/OFF (unit-level) and local ON/OFF (module-level); Remote sense compensates voltage drop up to0.5V
7 Intelligent functions: DC OK signal (TTL level) for output status; PV (voltage programming) and PC (current programming) for precise adjustment
8 Parallel support: Current sharing for up to6 modules, ensuring balanced load distribution
9 Wide operating temperature: -30~+70°C (with derating as per curve)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, medical imaging systems
2 Industrial automation: PLCs, DCS systems, servo drives, control panels
3 Test & measurement: Oscilloscopes, signal generators, automated test benches
4 Telecom & data communication: Base stations, routers, server racks
5 Other applications: Laboratory equipment, LED lighting systems

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (front-end) with7-10Kgf-cm torque; M3.5 screws (DC output) with10Kgf-cm torque; Ensure proper grounding and airflow
2 Operation: Install shorting connector (RC1 to GND-P) if global ON/OFF not used; Use remote sense (+S/-S) to compensate voltage drop; For parallel modules: connect CS pins, voltage difference <0.2V, total power ≤1200W
3 Derating: Ambient temp>50°C: derate as per curve; Output voltage<12V & temp-15~-30°C: derate to90% rated current
4 Safety: Do not open the unit; Disconnect input before maintenance; Use only Meanwell-approved modules
NMP1K2-HEHCKC-00实物图

NMP1K2-HEHCKC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐