领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEEHCH-02实物图
NMP1K2-HEEHCH-02商品缩略图

NMP1K2-HEEHCH-02

  • 工业品

价格:3347.9价格含税(税率13%

200+3144.35
500+3039.28
1000+2987.36
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEHCH-02
商品编号
C6942350
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular 1200W power supply (NMP1K2 model) with 6 slots for NMS-240 (single output) or NMD-240 (dual output) modules
2 Wide input range:90-264VAC /120-370VDC,47-63Hz; high power factor (>0.95 at 230VAC full load)
3 High efficiency:Up to91% (for H/K modules at24V/48V full load)
4 Safety compliance:Meets medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1,UL62368-1,TUV EN60601-1 etc.)
5 Multiple protection functions:Overload (shut down,re-power to recover),overvoltage (constant current limiting),overtemperature (auto recover when cool)
6 Flexible control:Global/local ON/OFF,remote sense (compensate up to0.5V wiring drop),output voltage/current programming (PV/PC pins),DC OK signal (TTL level),current sharing (parallel modules)
7 Auxiliary power:Front-end5V/2A,per-module5V/10mA
8 Compact dimensions:250x127x41mm

使用场景 APPLICATIONS

1 Medical devices:Patient monitors,diagnostic equipment,medical imaging systems (complies with medical safety standards)
2 Industrial automation:PLCs,DCS systems,robotics (modular design for multiple voltage needs)
3 Test & measurement:Lab instruments requiring precise voltage/current control
4 Communication systems:Base stations,network switches (reliable power with current sharing)
5 Broadcast equipment:Audio/video mixers,transmitters (stable power with remote monitoring via DC OK/T-Alarm)
6 Data centers:Server racks needing modular,scalable power solutions

注意事项 PRECAUTIONS

1 Installation:Must install the shorting connector (RC1 to GND-P) for the unit to output power; follow mounting torque specs (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal)
2 Derating:For output voltage <12V and ambient temp -15~-30°C,derate output current to90% of rated; refer to derating curves for ambient temp and input voltage
3 Parallel operation:Connect CS pins of modules together; ensure output voltage difference <0.2V; total power ≤1200W; max6 modules in parallel; remote control must turn all parallel modules on/off simultaneously
4 Remote sense:Use twisted pairs for sense lines to minimize noise; compensates up to0.5V wiring drop
5 Safety:Do not operate without proper grounding; avoid exceeding max ratings for voltage/current/power
6 Maintenance:Keep unit clean to prevent overheating; check connectors periodically for tightness
NMP1K2-HEEHCH-02实物图

NMP1K2-HEEHCH-02

价格:3347.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐