领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCHHH#-08实物图
NMP1K2-HCHHH#-08商品缩略图

NMP1K2-HCHHH#-08

  • 工业品

价格:3008.79价格含税(税率13%

200+2825.86
500+2731.43
1000+2684.77
品牌名称
MW(明纬)
商品型号
NMP1K2-HCHHH#-08
商品编号
C6942291
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: Supports single/dual output modules for flexible voltage (5V/12V/24V/48V etc.) and power configurations
2 Wide input range: AC 90~264V or DC120~370V, adaptable to global power grids
3 High efficiency: Up to 91% efficiency at full load (for specific modules), reducing energy consumption
4 Comprehensive protection: Over-temperature, over-voltage, over-load, and short-circuit protection to ensure device safety
5 Safety compliance: Meets medical (2x MOPP) and ITE standards (EN60601-1, UL62368-1) for safe use in medical and industrial scenarios
6 Flexible control options: Global/local ON/OFF, remote sense, voltage/current programming, DC OK signal, and temperature alarm for precise operation management
7 Current sharing capability: Allows parallel module operation to achieve higher power output (max 1200W for NMP1K2)
8 Auxiliary power supply: Provides 5V auxiliary power for control circuit needs
9 Stable performance: Low ripple and noise, excellent line/load regulation for consistent power output
10 Mechanical durability: Robust construction with specified mounting torque and screw size for reliable installation

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (e.g., ultrasound, blood analyzers), patient monitoring systems, and treatment equipment
2 Industrial automation: PLCs, control panels, sensors, actuators, and robotic systems
3 Test & measurement: Lab instruments, signal generators, oscilloscopes, and calibration tools
4 Communication systems: Network routers, base stations, and data center equipment
5 LED applications: Large LED displays, stage lighting, and architectural lighting systems
6 Consumer electronics: High-end audio/video equipment and gaming consoles requiring modular power

注意事项 PRECAUTIONS

1 Installation: Follow the mechanical specification for mounting (screw size M4, torque 7~10 Kgf-cm) and ensure proper grounding
2 Environment: Operate within -30~+70°C; derate output current if ambient temperature exceeds 50°C or voltage is below 12V at low temperatures
3 Wiring: Use appropriate wire gauge (20~26AWG for control lines) to minimize voltage drop; for parallel operation, use short, thick wires
4 Control settings: Refer to the function manual for correct operation of remote control, programming, and current sharing features
5 Protection: Do not exceed the maximum rated power (1200W for NMP1K2); if over-temperature alarm triggers, stop use and check cooling
6 Maintenance: Regularly inspect for loose connections or overheating marks; keep the device clean to maintain ventilation
7 Safety: Disconnect power before maintenance; avoid touching live parts to prevent electric shock
NMP1K2-HCHHH#-08实物图

NMP1K2-HCHHH#-08

价格:3008.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐