领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCCKCK-02实物图
NMP1K2-HCCKCK-02商品缩略图

NMP1K2-HCCKCK-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HCCKCK-02
商品编号
C6942256
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply system (NMP1K2 model) with 6 slots for flexible output configuration
2 Supports single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A x2) modules, each up to 240W
3 Wide input voltage range: AC 90-264V or DC120-370VDC, frequency 47-63Hz
4 High efficiency up to 91% (for H/K modules at 24V/48V full load) and power factor >0.95 (230VAC full load)
5 Compliance with medical (IEC60601-1 Ed3.1) and industrial (IEC62368-1) safety standards
6 Built-in protection: Overload (constant current limiting), overvoltage (shutdown), overtemperature (shutdown then recover on repower)
7 Rich control functions: Global/local ON/OFF, remote sense (compensate up to 0.5V drop), voltage/current programming (PV/PC), DC OK signal (TTL level), temperature alarm (T-Alarm)
8 Current sharing capability for parallel operation of modules to balance load
9 Compact size: 250x127x41mm (NMP1K2) with specified mounting torque (12Kgf-cm for AC terminal,10Kgf-cm for DC output)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (2x MOPP isolation)
2 Industrial automation: Powering PLCs, sensors, actuators with multiple DC voltage needs
3 Test and measurement: Flexible voltage outputs for lab instruments and testing setups
4 Communication systems: Stable power for routers, switches, and telecom equipment
5 Data centers: Modular power solutions for server racks or distributed systems
6 Laboratory research: Customizable DC power supplies for experimental setups
7 Industrial control panels: Multiple output voltages for various components in a panel

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is assembled to enable output; follow mounting torque specs to avoid damage
2 Temperature derating: For output voltage <12V and ambient temp -15 to -30°C, derate output current to 90% of rated value; refer to derating curves for other conditions
3 Parallel operation: Connect CS pins of modules for current sharing; total power not exceed 1200W; max 6 modules in parallel; disable PC function when parallel
4 Control operations: Global ON/OFF via RC1 (CN32-PIN6) and GND-P (CN32-PIN3); local ON/OFF via RC2 (CN81-PIN3) and GND (CN81-PIN1/2) for modules
5 Remote sense: Use +S/-S pins to compensate voltage drop on load wiring (up to 0.5V)
6 Safety: Follow IEC safety standards; ensure proper grounding; do not exceed rated power/current for modules or total system
7 Maintenance: Regularly check for overheating; replace modules if they fail to output or trigger alarms repeatedly
NMP1K2-HCCKCK-02实物图

NMP1K2-HCCKCK-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐