领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2B-M18KS08-WP-B1 2M实物图
E2B-M18KS08-WP-B1 2M商品缩略图

E2B-M18KS08-WP-B1 2M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:206.64价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2B-M18KS08-WP-B1 2M
商品编号
C6941328
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: E2B-M18KS08-WP-B1 2M (OMRON cylindrical proximity sensor)
2 Size & Structure: M18 metric thread, brass-nickel plated case, shielded type, short body design
3 Sensing Performance: Double sensing distance of 8mm ±10% (detectable object: ferrous metal; standard sensing object:24×24×1mm mild steel ST37), setting distance range:0-6.4mm, differential travel ≤10% of sensing distance
4 Output & Connection: PNP open collector output (NO operation mode), pre-wired with 2m PVC cable (4mm diameter, conductor cross-section:0.141mm²)
5 Protection & Reliability: IP67 water resistance, oil-mist environment resistant (tested with high-concentration oil mist); built-in protection circuits (output reverse polarity, power reverse polarity, surge suppressor, short-circuit protection); vibration resistant (10-55Hz,1.5mm double amplitude,2h each in X/Y/Z directions); shock resistant (1000m/s²,10 times each in X/Y/Z directions)
6 Indicator:360° visible yellow LED operation indicator (clear visibility from any direction for easy status monitoring)
7 Operating Conditions: Working temperature range -25°C to70°C; load current up to200mA (≤100mA at60-70°C); current consumption ≤10mA; response frequency up to500Hz
8 Materials: Sensing surface (PBT), clamping nut (brass-nickel plated), toothed washer (zinc-plated iron)

使用场景 APPLICATIONS

1 Industrial Assembly Lines: Detect presence/absence of metal components (e.g., automotive parts, electronic circuit boards) to control assembly steps and ensure product quality
2 Packaging Machinery: Monitor position of metal packaging containers (e.g., tin cans, metal boxes) to trigger sealing, labeling or sorting operations
3 Conveyor Systems: Sense metal pallets, bins or parts on conveyors to adjust conveyor speed, stop/start the line or divert items to correct paths
4 Machine Tools: Detect tool presence or workpiece position in CNC machines, lathes or milling machines to prevent collisions and ensure precise machining
5 Robotic Applications: Integrate into robotic arms for pick-and-place tasks to detect metal objects (e.g., screws, bolts) and ensure accurate gripping
6 Material Handling Equipment: Use in automated warehouses to detect metal storage units or parts for efficient inventory management and transfer operations

注意事项 PRECAUTIONS

1 Installation: Follow surrounding metal clearance requirements (refer to Table1 in product specs) to avoid performance degradation; tighten mounting nuts with torque ≤30N·m (M18 size) to prevent damage
2 Wiring: Ensure correct wiring per circuit diagrams (PNP NO output); do not short-circuit the load; connect proper load during operation (no load may damage internal elements); use insulated DC power supply (avoid auto-transformers); if near high-tension lines, route cable through independent metal conduit to prevent interference; cable extension should not exceed200m; do not apply tractive force over50N to the cable
3 Environment: Do not use in flammable/explosive gas environments; avoid immersing in water (IP67 is splash-resistant, not submersible); operate within specified temperature range (-25°C to70°C); keep sensing surface clean of metal powder, dust or debris
4 Operation: Not suitable for safety-critical applications (not safety-rated); power on the sensor before the load to avoid pulse signals at startup; turn off the load before powering off the sensor; maintain minimum distance between multiple sensors (refer to Table2) to prevent mutual interference; do not disassemble, repair or modify the sensor
5 Maintenance: Periodically check for loose mounting, wiring or accumulated contaminants; inspect LED indicator for normal operation; replace if damaged or malfunctioning
E2B-M18KS08-WP-B1 2M实物图

E2B-M18KS08-WP-B1 2M

价格:206.64

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐