领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKKHCK-02实物图
NMP1K2-EKKHCK-02商品缩略图

NMP1K2-EKKHCK-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EKKHCK-02
商品编号
C6938115
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 series)
2 Wide input voltage range: 90~264VAC /120~370VDC, frequency range:47~63Hz
3 High efficiency: Up to 91% typical at full case load with H/K modules (24V/48V)
4 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, IEC60950-1, EAC TP TC004
5 Rich protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover after cooling)
6 Flexible control options: Remote ON/OFF (global/local), DC OK signal (TTL level for output status), current sharing (for parallel operation), remote sense (compensate up to 0.5V voltage drop)
7 Programmable features: Output voltage (via PV pin) and current (via PC pin) adjustment
8 Auxiliary power output:5V/2A (NMP1K2) for external control circuits
9 Module options:NMS-240 series single output modules (5V/36A,12V/20A,24V/10A,48V/5A) with adjustable voltage ranges

使用场景 APPLICATIONS

1 Industrial automation systems: Powering multiple components with different DC voltage requirements
2 Medical equipment: Compliant with medical safety standards, suitable for devices needing reliable power
3 Test and measurement instruments: Flexible voltage/current outputs for testing various electronic devices
4 Telecommunications equipment: Modular design to adapt to changing power needs
5 Data centers: Parallel operation capability for high-current applications
6 Remote monitoring systems: Support for DC OK signal and remote control for status tracking and management

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is assembled if not using the global ON/OFF control function
2 For remote sense, connect +S/-S pins correctly to compensate voltage drop (max 0.5V)
3 When programming output voltage/current (PV/PC pins), follow specified voltage ranges (e.g., PV for5V module:3~6V)
4 Parallel operation notes:
5 Connect CS pins together
6 Ensure output voltage difference between modules <0.2V
7 Total power does not exceed1200W (NMP1K2)
8 Use short/large diameter wires
9 Max6 modules in parallel (NMP1K2); some modules may standby if load <10% of rated
10 Derating requirements:
11 For output voltage <12V and ambient temp -15°C~-30°C: Derate current to90% of rated
12 Follow derating curves based on ambient temp and input voltage
13 Overvoltage/overload protection: Re-power on to recover after overvoltage shutdown; overload triggers constant current limiting
14 Mounting: Use M4 screws with torque7~10 Kgf-cm
15 Wiring: Use 20~26AWG for control pins and ensure correct polarity
NMP1K2-EKKHCK-02实物图

NMP1K2-EKKHCK-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐