领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKKECK-00实物图
NMP1K2-EKKECK-00商品缩略图

NMP1K2-EKKECK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EKKECK-00
商品编号
C6938108
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
3 High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load
4 High efficiency: Up to 91% typical at full case load with H/K modules (24V/48V nominal)
5 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1 (medical), UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, IEC60950-1, EAC TP TC004
6 Multiple protection functions: Overload (constant current limiting or shut down), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover when cool), short circuit protection
7 Flexible output configuration: Supports single output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output modules (NMD-240:30V/5A each,240W max combined)
8 Remote control capabilities: Global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level indicating output status), T-Alarm signal (overtemperature alert)
9 Current sharing function: Allows parallel operation of modules for higher current output with balanced load distribution
10 Auxiliary power outputs:5V/2A (NMP1K2 front-end) and5V/10mA (per module) for control circuits

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitoring systems, medical imaging equipment (compliant with medical safety standards)
2 Industrial automation: PLC systems, industrial robots, test and measurement instruments, factory automation lines requiring multiple DC voltages
3 Telecommunications: Network servers, communication switches, base station equipment needing stable and flexible power supplies
4 Laboratory applications: R&D setups, prototype testing where configurable DC outputs are needed
5 Commercial electronics: High-power audio/video equipment, data storage systems, embedded systems with diverse power requirements

注意事项 PRECAUTIONS

1 Installation: Follow mounting instructions (M4 screws, torque7~10Kgf-cm for front-end,10Kgf-cm for output terminals), ensure proper airflow direction as per mechanical specification
2 Derating guidelines: When output voltage is below12V and ambient temperature is between-15°C to-30°C, derate output current to90% of rated value; refer to derating curves for ambient temperature and input voltage conditions
3 Remote control setup: Ensure the shorting connector (RC1 to GND-P) is installed for global ON/OFF control if not using external control; use twisted pairs for remote sense lines to minimize noise
4 Parallel operation: For current sharing, connect CS pins of all modules, ensure output voltage difference between modules is less than0.2V, do not exceed total power (1200W for NMP1K2), and avoid using PC function when modules are in parallel
5 Safety precautions: Adhere to isolation requirements (primary-secondary4KVAC, primary-earth2KVAC), ensure leakage current is within limits (<400uA@264VAC), follow EMC compliance guidelines
6 Protection handling: In case of overtemperature shutdown, allow the unit to cool down before restarting; for overvoltage/overload shutdown, re-power the unit after resolving the issue
NMP1K2-EKKECK-00实物图

NMP1K2-EKKECK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐