领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKKECC-00实物图
NMP1K2-EKKECC-00商品缩略图

NMP1K2-EKKECC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EKKECC-00
商品编号
C6938104
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for NMP1K2, supporting up to 1200W total power; compatible with NMS-240 (single output, up to 240W) and NMD-240 (dual output, up to 240W combined) modules
2 Supports multiple output voltages: 5V,12V,24V,48V (single output) and dual adjustable outputs (3-30V each)
3 Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards
4 Rich protection functions: Over-temperature (OTP), Over-voltage (OVP), Over-current (OCP), Over-load (OLP) protection
5 Flexible control options: Global ON/OFF (via RC1 pin) and local ON/OFF (per module via RC2/RC3 pins)
6 Advanced functions: Remote sense (compensates up to 0.5V voltage drop), output voltage programming (PV pin), constant current level programming (PC pin)
7 Monitoring capabilities: DC OK signal (TTL level for output status), T-Alarm signal (over-temperature alert)
8 Current sharing support for parallel operation of modules, ensuring balanced load distribution
9 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (per module)

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple stable DC power outputs
2 Medical equipment (compliant with medical safety standards) such as diagnostic devices and treatment machines
3 Test and measurement setups needing flexible voltage/current configurations
4 Telecommunication and data center equipment for reliable power supply
5 Industrial control systems (PLCs, DCS) and robotics applications
6 Research laboratories where adjustable and monitorable power is needed

注意事项 PRECAUTIONS

1 Derating guidelines: When output voltage <12V and ambient temp is -15℃ to -30℃, reduce output current to 90% of rated value; follow derating curves for high ambient temps
2 Installation: Use recommended M4 screws with 7-10 Kgf-cm torque; ensure proper airflow direction for heat dissipation
3 Parallel operation: Connect CS pins of modules, keep output voltage difference <0.2V; total power must not exceed 1200W for NMP1K2
4 Remote sense: Use twisted pairs for sense lines to minimize interference
5 Global ON/OFF: Ensure the shorting connector (RC1 to GND-P) is installed if global control is not used
6 Blank slots: Must install BLANK-NMS240 module in unused slots to maintain safety and airflow
7 Auxiliary power: Do not exceed the maximum load current (2A for front-end 5V-AUX-P,10mA for module Vcc2)
8 Local ON/OFF: For NMS-240, short RC2 to GND to turn off output; for NMD-240, short RC2/RC3 to respective GNDs
NMP1K2-EKKECC-00实物图

NMP1K2-EKKECC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐