领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHKHEC-00实物图
NMP1K2-EHKHEC-00商品缩略图

NMP1K2-EHKHEC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EHKHEC-00
商品编号
C6938001
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Compatible with single-output (NMS-240) and dual-output (NMD-240) modules, offering adjustable voltage options (5V,12V,24V,48V, etc.)
3 Complies with multiple safety standards including ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, and IEC 62368-1
4 Equipped with comprehensive protection mechanisms: overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), and overload protection
5 Advanced functions: global/local ON/OFF control, remote sense, output voltage/current programming, current sharing for parallel operation, DC OK signal (TTL level) for output status indication, and T-Alarm signal for overtemperature warning
6 Wide input voltage range (90~264VAC,120~370VDC) and high power factor (PF>0.95 at full load)
7 High efficiency (up to 91% under specific conditions)
8 Auxiliary power output (5V/2A for NMP1K2) to support external control circuits

使用场景 APPLICATIONS

1 Medical equipment (e.g., diagnostic devices, patient monitoring systems) due to compliance with medical safety standards
2 Industrial automation systems (e.g., PLCs, motor drives, sensors)
3 Test and measurement instruments (e.g., oscilloscopes, signal generators)
4 Communication equipment (e.g., routers, switches, base stations)
5 LED display systems requiring stable multi-output power
6 Data center equipment and server racks
7 Laboratory setups needing flexible voltage and current configurations

注意事项 PRECAUTIONS

1 Ensure the shorting connector accessory is properly installed if not using the global ON/OFF control function (to enable output)
2 For parallel operation of NMS-240 modules: connect CS pins of all modules, ensure output voltage difference between modules is less than 0.2V, and do not exceed total output power (1200W for NMP1K2)
3 Remote sense lines (+S/-S) should be twisted pairs to minimize noise interference
4 When output voltage is below 12V and ambient temperature is between -15°C and -30°C, derate the output current to 90% of the rated value
5 Follow mechanical specifications for mounting: use recommended screw sizes (M4 for front-end, M3.5 for output terminals) and do not exceed maximum mounting torque (12Kgf-cm for front-end,10Kgf-cm for output terminals)
6 Keep the power supply in a well-ventilated environment to maintain proper heat dissipation and prevent overheating
7 Use only Meanwell-compatible accessories (e.g., blank slots for unused positions, parallel/series connection accessories) to ensure performance and safety
8 Do not use output current programming (PC) function when modules are in parallel operation
9 When using remote ON/OFF control, ensure correct wiring according to the function manual (open for ON, short for OFF for local control)
NMP1K2-EHKHEC-00实物图

NMP1K2-EHKHEC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐