预售商品

NMP1K2-EHEKHC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EHEKHC-00
- 商品编号
- C6937946
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 6 slots, supporting up to 1200W total output
2
Wide input voltage range: AC 90~264V or DC120~370VDC, suitable for global use
3
High efficiency up to 91% (typical for 24V/48V modules at full load)
4
Supports multiple output modules: single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: two 30V/5A outputs)
5
Complies with medical (2x MOPP isolation) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
6
Rich protection functions: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP) protection
7
Remote monitoring and control: remote on/off, DC OK signal (indicates output status), temperature alarm (T-Alarm), remote sense (compensates voltage drop on load wires), current sharing (for parallel module operation)
8
Auxiliary power output:5V/2A for front-end control circuits,5V/10mA for individual modules
使用场景 APPLICATIONS
1
Industrial automation systems: Provides customized voltage outputs for PLCs, sensors, actuators
2
Medical equipment: Meets medical safety standards, suitable for diagnostic devices, patient monitors
3
Telecommunication equipment: Stable power for routers, switches, base stations with multiple voltage needs
4
Test and measurement instruments: Precise voltage and current control for lab equipment
5
Data centers/server racks: Parallel operation supports redundancy and high-power requirements
6
Embedded systems: Modular design allows flexible configuration for specific application needs
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding to prevent electric shock; use compatible mounting screws (M4) with recommended torque (7~10 Kgf-cm)
2
Module compatibility: Only use NMS-240 or NMD-240 modules designed for NMP series; do not mix incompatible modules
3
Load limits: Do not exceed the total power rating (1200W) or individual module power/current ratings
4
Temperature management: Operate within -30°C to +70°C; derate output current by10% for output voltages <12V at -15°C~-30°C
5
Remote control: Follow correct wiring for local/global on/off (local: open RC2-GND for ON, short for OFF; global: check shorting connector requirements)
6
Parallel operation: When paralleling modules, connect CS pins together, ensure voltage difference <0.2V between modules, and do not exceed6 modules (NMP1K2) in parallel
7
Maintenance: Disconnect AC/DC input power before servicing or replacing modules to avoid injury
8
Derating: Refer to the derating curve for output current adjustments under high temperature or low voltage conditions

NMP1K2-EHEKHC-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EHEKKC-00
- NMP1K2-EHEKKC-04
- NMP1K2-EHH###-02
- NMP1K2-EHHCCC-00
- NMP1K2-EHHCCC-02
- NMP1K2-EHHCEK-02
- NMP1K2-EHHCHE-02
- NMP1K2-EHHCHK-02
- NMP1K2-EHHCKK-05
- NMP1K2-EHHEEE-05
- NMP1K2-EHHEKK-05
- NMP1K2-EHHHCK-02
- NMP1K2-EHHHEC-02
- NMP1K2-EHHHEE-02
- NMP1K2-EHHKCC-00
- NMP1K2-EHHKCC-05
- NMP1K2-EHHKCE-02
- NMP1K2-EHHKKH-04
- NMP1K2-EHKCC#-04
- NMP1K2-EHKCCE-04
- NMP1K2-EHKCEH-00