预售商品

NMP1K2-EHCHKK-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EHCHKK-00
- 商品编号
- C6937918
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model supports up to 6 slots with total output power up to 1200W, compatible with NMS-240 (single output) and NMD-240 (dual output) modules
2
Wide input range: AC 90~264V or DC 120~370VDC, frequency range 47~63Hz
3
High safety compliance: Meets ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1 standards; 2x MOPP isolation between primary and secondary
4
High efficiency: Up to 91% at full load for H/K modules (24V/48V nominal voltage)
5
Rich protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (shut down and auto-recover after cooling)
6
Flexible control: Global/local ON/OFF, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), current sharing (parallel operation)
7
Auxiliary power: Front-end provides 5V/2A (NMP1K2); modules provide 5V/10mA
8
Mechanical specs: NMP1K2 dimensions 250×127×41mm (L×W×H), AC input terminal mounting torque up to 12Kgf-cm
使用场景 APPLICATIONS
1
Industrial automation: Stable power for PLCs, sensors, actuators
2
Medical devices: Compliant with medical safety standards for diagnostic/monitoring equipment
3
Test and measurement: Adjustable output and precise control for lab testing systems
4
Communication infrastructure: Parallel operation supports high-power needs in base stations/network gear
5
Electronic manufacturing: Powers prototype/test boards in production lines
6
Professional equipment: Broadcast gear, industrial control systems requiring modular power solutions
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding; use M4 screws with 7~10 Kgf-cm torque for mounting
2
Operation:
3
For output <12V and ambient temp -15°C~-30°C, derate current to 90% of rated value
4
Assemble shorting connector (RC1 to GND-P) for global ON/OFF control to enable output
5
Parallel operation: Connect CS pins, keep output voltage difference <0.2V; total power ≤1200W
6
Maintenance: Keep in well-ventilated area; avoid dust/moisture/corrosive substances
7
Safety: Disconnect power before maintenance; do not exceed rated parameters to prevent damage

NMP1K2-EHCHKK-00
价格:¥3308.94
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-EHCKEE-00
- NMP1K2-EHCKHK-00
- NMP1K2-EHECC#-04
- NMP1K2-EHECCC-05
- NMP1K2-EHEECE-03
- NMP1K2-EHEECK-00
- NMP1K2-EHEEEC-00
- NMP1K2-EHEEEE-12
- NMP1K2-EHEEEK-00
- NMP1K2-EHEEHE-00
- NMP1K2-EHEEHE-03
- NMP1K2-EHEEHH-03
- NMP1K2-EHEKHC-00
- NMP1K2-EHEKKC-00
- NMP1K2-EHEKKC-04
- NMP1K2-EHH###-02
- NMP1K2-EHHCCC-00
- NMP1K2-EHHCCC-02
- NMP1K2-EHHCEK-02
- NMP1K2-EHHCHE-02
- NMP1K2-EHHCHK-02