领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCCCEK-02实物图
NMP1K2-CCCCEK-02商品缩略图

NMP1K2-CCCCEK-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCCCEK-02
商品编号
C6937591
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total power, compatible with single-output (NMS-240) and dual-output (NMD-240) modules
2 Wide input voltage range: 90~264VAC or 120~370VDC, adapting to global power grids
3 High safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards (UL62368-1, EN60601-1, IEC60950-1)
4 Rich functional features: Remote sense (compensates voltage drop up to 0.5V), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status)
5 Comprehensive protection: Over-temperature (auto recovery), overload (constant current limiting), over-voltage (manual recovery via re-power)
6 Flexible control: Global ON/OFF (RC1 pin) and local module ON/OFF (RC2/RC3 pins) with electrical/dry contact support
7 Parallel operation: Current sharing (CS pin) allows up to 6 modules in parallel for balanced high-power output
8 Auxiliary power: 5V/2A front-end output and 5V/10mA module-level output for external control circuits
9 Compact size: 250×127×41mm (NMP1K2) and lightweight (~2kg) for easy integration

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, servo drives, sensors, and DCS systems in manufacturing lines
2 Medical equipment: Low-risk devices like patient monitors, diagnostic tools, and lab instruments (compliant with medical safety standards)
3 Test & measurement: Stable adjustable power for electronic component testing, oscilloscopes, and signal generators
4 Communication infrastructure: Routers, switches, and base station equipment in telecom networks
5 Industrial control: CNC machines, robotic arms, and process control systems requiring multiple voltage outputs
6 Laboratory R&D: Prototyping and testing electronic circuits with varying power requirements

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with 7~10 Kgf-cm torque; maintain specified airflow direction for heat dissipation
2 Derating: When output voltage <12V and temp is -15~-30℃, derate current to 90% of rated value; follow derating curves for high temps
3 Parallel operation: Ensure output voltage difference <0.2V between modules; total power ≤1200W; use short large-diameter wiring
4 ON/OFF control: Install shorting connector (RC1 to GND-P) for global ON; local control: open RC2/RC3 for ON, short for OFF
5 Protection recovery: Over-voltage requires re-powering; over-temperature recovers automatically when temp drops
6 Remote sense: Use twisted-pair cables for sense lines; connect +S to load positive and -S to load negative
7 Safety: Ground properly; avoid touching live parts during operation; follow local safety regulations
NMP1K2-CCCCEK-02实物图

NMP1K2-CCCCEK-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐