领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKKCHH-02实物图
NMP1K2-CKKCHH-02商品缩略图

NMP1K2-CKKCHH-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CKKCHH-02
商品编号
C6937515
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC / 120~370VDC, adaptable to various power grids
3 High efficiency up to 91% (typical) at full load with H/K modules (24V/48V nominal)
4 Complies with multiple safety standards including medical (ANSI/AAMI ES60601-1 Ed.3.1) and ITE (UL62368-1)
5 Flexible output options: single output modules (NMS-240) with 5V/36A,12V/20A,24V/10A,48V/5A and dual output modules (NMD-240) with adjustable voltages
6 Rich remote control and monitoring functions: DC OK signal (TTL level), remote ON/OFF (global/local), current sharing (CS), output voltage/current programming (PV/PC), remote sense (compensates up to 0.5V voltage drop)
7 Comprehensive protection mechanisms: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP) protection
8 Low ripple and noise: up to 250mVp-p (max) for 48V modules, ensuring stable power supply for sensitive devices
9 Supports temperature derating for harsh environments, with clear derating curves for different ambient temperatures and input voltages

使用场景 APPLICATIONS

1 Industrial automation systems: powering PLCs, sensors, actuators, and control panels
2 Medical devices: suitable for equipment meeting medical safety standards (2x MOPP isolation)
3 Test and measurement instruments: providing stable, adjustable DC power for lab equipment
4 Communication systems: powering routers, switches, base stations, and other network devices
5 Data centers: modular and scalable power supply for server racks and storage systems
6 Industrial control systems: supporting multiple outputs for various components in manufacturing lines
7 LED lighting systems: driving high-power LED arrays with adjustable voltage and current
8 Other applications requiring reliable, flexible DC power with multiple outputs and remote monitoring capabilities

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding to avoid electric shock; maintain sufficient ventilation around the device for heat dissipation (avoid blocking air vents)
2 Operation:
3 Follow the derating curves for ambient temperature and input voltage; for output voltage below 12V and ambient temperature between -15°C to -30°C, derate output current to 90% of rated value
4 Use only compatible modules (NMS-240/NMD-240) designed for NMP1K2 model; do not exceed the maximum total output power of 1200W
5 Ensure the shorting connector is assembled for global ON/OFF control if required; set global/local ON/OFF switches correctly to avoid unintended power cuts
6 When using current sharing function, connect CS pins of parallel modules properly and ensure output voltage difference between modules is less than 0.2V
7 Do not use the output current programming (PC) function when modules are in parallel
8 Use remote sense (±S) correctly to compensate for voltage drop on load wiring (up to 0.5V)
9 Maintenance:
10 Disconnect power supply before performing any maintenance or inspection; do not open the device case without professional training
11 Regularly check for loose connections, dust accumulation, and signs of damage (e.g., burnt marks, swollen capacitors)
12 Keep the device away from dust, moisture, corrosive gases, and extreme temperatures to prolong service life
13 Safety: Avoid touching live parts during operation; use appropriate personal protective equipment (insulated gloves, goggles) when handling the device; comply with local electrical safety regulations
NMP1K2-CKKCHH-02实物图

NMP1K2-CKKCHH-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐