我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKCCHC-00实物图
NMP1K2-CKCCHC-00商品缩略图

NMP1K2-CKCCHC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CKCCHC-00
商品编号
C6937438
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular 1200W power supply with 6 slots for flexible output configuration using NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) or NMD-240 (dual output:30V/5A each) modules
2 Wide input range: AC90~264V / DC120~370V, 47~63Hz
3 High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load
4 High efficiency: Up to91% (full case load with H/K modules at24V/48V)
5 Safety compliance: Meets medical (2x MOPP) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004)
6 Comprehensive protection: Overload(constant current limiting), overvoltage(shut down, re-power recover), over-temperature(auto recover when cool), short circuit
7 Advanced control: Global/local ON/OFF, remote sense(compensate0.5V drop), voltage/current programming(PV/PC), DC OK signal(TTL), current sharing(parallel), T-alarm(over temp)
8 Auxiliary power:5V@2A(front-end) and5V@10mA(module-level)
9 Compact size:250×127×41mm; robust mechanical design with specified mounting torque

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices(ultrasound), patient monitors, lab instruments(medical safety compliant)
2 Industrial automation: PLC systems, DCS, robotics, control panels(modular for diverse voltage needs)
3 Test & measurement: Electronic test benches, lab gear(stable multiple outputs)
4 Telecommunications: Network servers, rack-mounted equipment(parallel for higher power)
5 Broadcast/media: Professional audio/video, studio equipment(low ripple, reliable power)

注意事项 PRECAUTIONS

1 Installation: Follow mounting torque specs(12Kgf-cm AC terminal,10Kgf-cm DC terminal); ensure correct air flow
2 Global ON/OFF: Assemble shorting connector(RC1 to GND-P) to enable output
3 Derating: For output<12V & temp-15~-30°C, derate current to90% of rated; refer to derating curves
4 Parallel operation: Connect CS pins; voltage difference<0.2V; total power≤1200W; use short/large wires; no PC function
5 Remote control: Local ON/OFF: RC2/RC3 open=ON, short=OFF
6 Safety: Do not exceed rated specs; proper grounding; no live contact when powered
7 Maintenance: Disconnect power before servicing; use only Meanwell-approved modules/accessories
NMP1K2-CKCCHC-00实物图

NMP1K2-CKCCHC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐