领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CHHHEE-02实物图
NMP1K2-CHHHEE-02商品缩略图

NMP1K2-CHHHEE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHHEE-02
商品编号
C6937391
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to1200W total output power (NMP1K2 model)
2 Wide input voltage range:90~264VAC or120~370VDC, compatible with global power grids
3 High efficiency up to91% (full load with H/K modules at nominal24V/48V)
4 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, IEC60950-1, EAC TP TC004
5 Flexible output options: Supports single-output (NMS-240) and dual-output (NMD-240) modules, each up to240W; adjustable voltage ranges (e.g.,3~6V for5V module,6~15V for12V, etc.)
6 Advanced functional features: Remote sense (compensates voltage drop up to0.5V), output voltage/current programming (PV/PC pins), DC OK signal (TTL level), over-temperature alarm (T-Alarm), current sharing (for parallel operation), global/local ON/OFF control
7 Comprehensive protection mechanisms: Overload (OLP), over-voltage (OVP), over-current (OCP), over-temperature (OTP) protection; protection types include shut down (re-power to recover) or constant current limiting
8 Compact mechanical design: Front-end unit dimensions250*127*41mm (L*W*H), weight2kg (typ.)
9 Auxiliary power outputs: +5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels
2 Medical equipment: Compatible with medical devices (2x MOPP isolation) like diagnostic instruments, patient monitors, and lab equipment
3 Test and measurement instruments: Stable power for oscilloscopes, signal generators, and electronic test benches
4 Communication systems: Powering routers, switches, base stations, and telecom infrastructure
5 Data centers: Supporting server racks, storage devices, and network equipment
6 Industrial control systems: Manufacturing lines, robotic systems, and process control setups
7 LED lighting: High-power LED arrays in industrial/commercial lighting
8 Laboratory research: Adjustable and stable power for experimental setups and prototypes

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with7~10 Kgf-cm torque; follow air flow direction
2 Wiring:20~26AWG for control pins,10mm strip length for output terminals; twist sense lines in pairs
3 Derating: For output voltage <12V and ambient temp-15~-30°C, derate current to90% of rated value; follow derating curves
4 Parallel operation: Max6 modules for NMP1K2; output voltage difference <0.2V; no PC function in parallel; remote control must turn all modules ON/OFF together
5 Blank slots: Install BLANK-NMS240 module in unused slots
6 Remote ON/OFF: Global (RC1 short to GND-P for ON), local (open RC2 to GND for ON single module; open RC2/RC3 for ON dual module)
7 Safety: Proper grounding; do not exceed1200W output; use Meanwell-approved accessories/modules
NMP1K2-CHHHEE-02实物图

NMP1K2-CHHHEE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐