预售商品

NMP1K2-#KKHKE-02
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#KKHKE-02
- 商品编号
- C6937330
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: Supports up to 6 slots (NMP1K2) for flexible output configurations, compatible with single-output (NMS-240) and dual-output (NMD-240) modules
2
Wide input range: AC 90~264V or DC120~370V, suitable for global applications
3
High efficiency: Up to 91% (typ.) at full load with specific modules, reducing energy loss
4
Multiple protection mechanisms: Overload (OLP), overvoltage (OVP), overtemperature (OTP) protection; constant current limiting for safe operation
5
Remote control functions: Global/local ON/OFF control via dry contact or electrical signals; remote sense to compensate for voltage drop in wiring
6
Current sharing capability: Allows parallel operation of modules for higher power output, ensuring balanced current distribution
7
Status monitoring: DC OK signal (TTL level) indicates output status; T-Alarm signal for overtemperature warning
8
Auxiliary power outputs: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules) for external control circuits
9
Compliance with safety standards: Meets IEC, UL, EN standards for medical and ITE applications, ensuring reliability and safety
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators, and control systems in manufacturing lines
2
Telecommunications: Providing stable power to network equipment, routers, switches, and base stations
3
Medical devices: Supporting low-risk medical equipment (complying with medical safety standards) like diagnostic tools or monitoring devices
4
Test and measurement: Supplying precise voltage/current to lab instruments, oscilloscopes, and testing setups
5
Data centers: Powering server racks, storage systems, and network infrastructure with scalable modular solutions
6
Industrial control panels: Integrating into control cabinets for process control and monitoring applications
7
Renewable energy systems: Adapting to variable input voltages from solar panels or wind turbines (via DC input range)
注意事项 PRECAUTIONS
1
Installation: Follow mounting torque guidelines (12Kgf-cm for AC terminals,10Kgf-cm for DC terminals); ensure proper airflow direction for heat dissipation
2
Derating: Reduce output current by10% when ambient temperature is between -15°C and -30°C (for output voltages <12V); derate according to the derating curve for high temperatures or low input voltages
3
Wiring: Use appropriate wire gauge for input/output connections; correctly connect remote sense lines (+S/-S) to compensate for voltage drop; ensure proper grounding for safety
4
Parallel operation: When paralleling modules, connect CS pins together; ensure output voltage difference between modules is <0.2V; do not exceed total output power (1200W for NMP1K2); avoid using PC function in parallel mode
5
Control signals: Understand the ON/OFF logic (open for ON, short for OFF for local RC2; short for ON, open for OFF for global RC1); do not exceed maximum current for auxiliary outputs
6
Safety: Disconnect power before wiring or maintenance; avoid overloading modules beyond rated power; use in a dry, dust-free environment to prevent damage
7
Status monitoring: Utilize DC OK and T-Alarm signals for real-time system health checks; replace modules if protection mechanisms are frequently triggered

NMP1K2-#KKHKE-02
价格:¥3000.01
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-CHCEEC-00
- NMP1K2-#KKKCE-07
- NMP1K2-CHCEEE-09
- NMP1K2-#KKKEK-03
- NMP1K2-CHCEEH-00
- NMP1K2-#KKKEK-07
- NMP1K2-CHCEEK-00
- NMP1K2-#KKKHH-07
- NMP1K2-CHCHHC-04
- NMP1K2-CHCHHH-05
- NMP1K2-CHCHKE-00
- NMP1K2-CHCHKK-00
- NMP1K2-CHCKEK-00
- NMP1K2-CHCKHE-00
- NMP1K2-CHCKKC-00
- NMP1K2-CHCKKE-00
- NMP1K2-CHECCH-04
- NMP1K2-CHECKC-00
- NMP1K2-CHEECC-00
- NMP1K2-CHEECK-03
- NMP1K2-CHEEEE-05