领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#EKKHH-03实物图
NMP1K2-#EKKHH-03商品缩略图

NMP1K2-#EKKHH-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#EKKHH-03
商品编号
C6936713
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for flexible configuration (supports NMS-240 single output modules and NMD-240 dual output modules)
2 High total power capacity of up to 1200W to meet diverse power demands
3 Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
4 Compliance with medical (2x MOPP between primary and secondary) and ITE safety standards, suitable for medical and industrial applications
5 High power factor: >0.95 at 230VAC full load, >0.98 at 115VAC full load, reducing grid impact
6 High efficiency up to 91% (typical) at full load with H/K modules (24V/48V nominal), saving energy
7 Multiple protection functions: Overload (constant current limiting or shut down), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover after cooling)
8 Support for global and local ON/OFF control: Global control via RC1 pin, local control via module RC2/RC3 pins
9 Auxiliary power outputs: 5V@2A (front-end) and 5V@10mA (modules) for external circuit use
10 DC OK signal (TTL level) to indicate module output status, facilitating system monitoring
11 Current sharing capability for parallel operation of NMS-240 modules, ensuring balanced load distribution
12 Remote sense function to compensate for voltage drop on load wiring (up to 0.5V)
13 Output voltage and current programming via PV/PC pins for customized settings

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitoring systems, laboratory instruments (due to medical safety compliance)
2 Industrial automation: PLC systems, motor drives, control panels, robotics (modular design adapts to varying power needs)
3 Test and measurement: Electronic test benches, signal generators, oscilloscopes (stable output and flexible configuration)
4 Communication systems: Base stations, network switches, routers (reliable power supply with wide input range)
5 Data centers: Server racks, storage systems (high power capacity and modular scalability)
6 Research and development: Prototype testing, custom electronic systems (programmable output for diverse test conditions)
7 Industrial IoT devices: Edge computing nodes, sensor networks (stable power with remote monitoring features)

注意事项 PRECAUTIONS

1 Installation: Ensure proper mounting torque (7~10 Kgf-cm for M4 screws), maintain correct airflow direction (as per mechanical specification) for heat dissipation
2 Derating guidelines:
3 When ambient temperature exceeds 50℃, derate output current according to the derating curve
4 For output voltage below 12V and ambient temperature between -15℃ to -30℃, derate output current to 90% of rated value
5 Parallel operation:
6 Connect CS pins of all modules to enable current sharing; output voltage difference between modules should be less than 0.2V
7 Total output power should not exceed 1200W; maximum 6 modules in parallel (NMP1K2)
8 Do not use output current programming (PC) function when modules are in parallel
9 Use short and large-diameter wiring for parallel connections to minimize voltage drop
10 Global ON/OFF control: The shorting connector (RC1 to GND-P) must be assembled to enable global output; otherwise, the unit will have no output
11 Remote sense: Connect +S/-S pins to load terminals to compensate for voltage drop on wiring (up to 0.5V)
12 Overvoltage protection: In case of overvoltage, the power supply will shut down; re-power on to recover
13 Overtemperature protection: If internal temperature exceeds the limit, the power supply will shut down and auto-recover once cooled down
14 Wiring: Use appropriate wire sizes (20~26AWG for control pins) and ensure correct pin assignments to avoid damage
NMP1K2-#EKKHH-03实物图

NMP1K2-#EKKHH-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐