领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-#EECHE-02实物图
NMP1K2-#EECHE-02商品缩略图

NMP1K2-#EECHE-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#EECHE-02
商品编号
C6936614
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular 1200W power supply (NMP1K2 model) with 6 slots for flexible output configuration
2 Supports single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:dual30V/5A) modules, max240W per module
3 Wide input range:90-264VAC(47-63Hz) or120-370VDC, high power factor (>0.95@230VAC full load)
4 High efficiency up to91%(typ.) at full load with H/K modules (24V/48V)
5 Comprehensive protection:Overload(OLP),Overvoltage(OVP),Overtemperature(OTP),Short Circuit(SCP) etc.
6 Rich control functions:Global/local ON/OFF, remote sense(+S/-S), voltage programming(PV), current programming(PC), current sharing(CS)
7 Monitoring signals:DC OK(module status), T-Alarm(overtemp), auxiliary power(5V/2A front-end,5V/10mA module)
8 Safety compliant:Meets IEC60601-1,UL62368-1,EN55032 Class B etc.
9 Compact size(250x127x41mm), easy mounting with specified screws and torque

使用场景 APPLICATIONS

1 Industrial automation systems:Powering PLCs, sensors, actuators and control panels
2 Medical equipment:Compliant with IEC60601-1 for diagnostic tools, patient monitors
3 Telecom & data centers:Powering communication devices, servers, network equipment
4 Test & measurement setups:Flexible voltage/current for lab testing of electronic components
5 Industrial control systems:Reliable power for process control machinery, robotics
6 Laboratory research:Precise power supply with adjustable output and monitoring
7 Telecom base stations:Modular design adapting to varying power demands

注意事项 PRECAUTIONS

1 Mounting:Use M4 screws (7-10Kgf-cm torque, max4mm penetration); follow airflow direction
2 Remote sense:Use twisted pairs for +S/-S to minimize noise, compensate up to0.5V voltage drop
3 Parallel operation:Connect CS pins, output voltage difference <0.2V; total power ≤1200W
4 ON/OFF control:Global(RC1:short=ON) and local(RC2/RC3:open=ON) logic; install shorting connector for default
5 Derating:Derate to90% current if output <12V and temp-15~-30°C; reduce load at high ambient temps
6 Auxiliary power:Do not exceed2A(front-end5V) or10mA(module control signals)
7 Blank slots:Install BLANK-NMS240 accessory in empty slots
8 Over temp:T-Alarm(high=overtemp); system shuts down and recovers when cooled
9 Compliance:Use specified accessories and follow safety guidelines
NMP1K2-#EECHE-02实物图

NMP1K2-#EECHE-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐