预售商品

NMP1K2-#EECE#-02
- 工业品
价格:¥2669.79价格含税(税率13%)
200+¥2507.46
500+¥2423.67
1000+¥2382.27
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#EECE#-02
- 商品编号
- C6936610
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular design with 6 slots (NMP1K2) supporting up to 1200W total power, allowing flexible configuration of output modules (5V/36A,12V/20A,24V/10A,48V/5A etc.)
Wide input voltage range:90-264VAC or120-370VDC, suitable for global use
High power factor:PF>0.95@230VAC full load,PF>0.98@115VAC full load, reducing grid impact
High efficiency:Up to91%(full load with H/K module at nominal24V/48V), saving energy
Compliance with multiple safety standards:Medical(2x MOPP between primary and secondary) and ITE standards(ANSI/AAMI ES60601-1,UL62368-1 etc.), ensuring safe use
Rich protection functions:Over temperature(shutdown and auto-recover after cooling),over load(constant current limiting),over voltage(shutdown and re-power to recover)
Support for remote control and monitoring:Remote ON/OFF,DC OK signal(TTL level indicating output status),T-Alarm signal for over temperature
Auxiliary power output:5V/2A(NMP1K2) for external devices
Current sharing capability:Allows parallel operation of modules for higher current output
Adjustable output voltage:Modules support voltage adjustment(e.g.,5V module:3-6V,12V:6-15V etc.)
使用场景 APPLICATIONS
Industrial automation systems:Powering PLCs,sensors,actuators with various voltage requirements
Medical equipment:Suitable for devices requiring medical safety compliance(like diagnostic tools,monitoring devices)
Test and measurement instruments:Providing stable and customizable power for lab equipment
Telecom and data communication systems:Powering routers,switches,base stations
Industrial control systems:Supporting components in manufacturing lines
Data centers:Flexible power supply for server racks or network equipment
Research and development:Customizable power for prototype testing
注意事项 PRECAUTIONS
Installation:Ensure proper grounding;Insert modules correctly into slots;Follow mounting specs(use M4 screws,torque7-10Kgf-cm)
Operation:Do not exceed 1200W max power;Follow derating curves(e.g.,reduce current when temp< -15℃ for voltages<12V);Use correct control signals for ON/OFF
Maintenance:Keep ventilation openings clear;Regularly check loose connections;Do not open the unit
Safety:Use in dry,well-ventilated environments;Avoid contact with live parts;Disconnect power before maintenance
Parallel operation:Ensure output voltage difference <0.2V between modules;Do not exceed6 parallel modules;Use short thick wiring

NMP1K2-#EECE#-02
价格:¥2669.79
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-#EECHE-02
- NMP1K2-#EEEEE-14
- NMP1K2-#EEHHC-02
- NMP1K2-#EEHKH-02
- NMP1K2-#EEKEH-02
- NMP1K2-#EHCCC-09
- NMP1K2-#EHHHE-08
- NMP1K2-#EKHH#-04
- NMP1K2-#EKKCH-03
- NMP1K2-#EKKHH-03
- NMP1K2-#HCCHE-03
- NMP1K2-#HEECE-03
- NMP1K2-#HHEHC-02
- NMP1K2-#HHHHH-14
- NMP1K2-#HHKHH-02
- NMP1K2-#KCCKK-03
- NMP1K2-#KEEEC-08
- NMP1K2-####HH-05
- NMP1K2-###CCE-04
- NMP1K2-#KHHEC-03
- NMP1K2-#KHHHC-08