领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VI-J70-EZ-B1实物图
VI-J70-EZ-B1商品缩略图

VI-J70-EZ-B1

  • 工业品

价格:3928.33价格含税(税率13%

品牌名称
VICOR
商品型号
VI-J70-EZ-B1
商品编号
C6915209
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design for safe voltage conversion
2 High power density up to 50W/in³
3 Compliance with UL, cURus, and CE safety standards
4 Energy-efficient with conversion efficiency up to 90%
5 Compact half-brick size: 2.28" × 2.4" × 0.5" (57.9mm × 61.0mm ×12.7mm)
6 Equipped with remote sense and current limit functions for precise control
7 Logic disable feature for easy on/off management
8 Wide range output adjustment to meet diverse voltage requirements
9 Zero-Current-Switching (ZCS) power architecture for low noise and high reliability
10 Low noise FM control to minimize electromagnetic interference
11 RoHS compliant (applicable to VE series models)
12 Supports multiple input voltage ranges (e.g.,12V,24V,48V) as per model specifications
13 Strict output voltage accuracy and load regulation performance

使用场景 APPLICATIONS

1 Component-level DC-DC conversion in industrial automation equipment
2 Power supply systems for telecom and networking devices (routers, switches)
3 Embedded systems requiring stable and efficient voltage conversion
4 Test and measurement instruments needing precise power delivery
5 Next-generation power systems demanding high efficiency and low noise
6 Industrial control systems where space-saving and reliability are critical
7 Telecom base stations and data centers for distributed power management
8 Medical equipment (excluding life support systems without Vicor's written approval)
9 Automotive electronics applications within specified temperature and power ranges

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions
2 Dynamic loading exceeding 25% of rated current requires Vicor Applications Engineering's review and approval
3 Avoid phase lead reversal, noise pickup, open circuits, or excessive output lead resistance when using remote sense
4 Store in ESD-safe packaging per ANSI/ESD S20.20 standards when not installed
5 Maintain operating temperature within the specified range for the product grade (E: -10~100°C, C: -25~100°C, I: -40~100°C, M: -55~100°C)
6 Do not use in life support systems without Vicor's written approval from CEO and General Counsel
7 Follow recommended thermal management practices (e.g., proper heat sinking) for optimal performance
8 Adhere to specified trim range limits; consult factory for wider ranges
9 Specifications are subject to change without notice; refer to Vicor's official website for latest info
10 Handle with ESD protection to prevent electrostatic damage
VI-J70-EZ-B1实物图

VI-J70-EZ-B1

价格:3928.33

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐