领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VI-J5F-MZ-S实物图
VI-J5F-MZ-S商品缩略图

VI-J5F-MZ-S

  • 工业品

价格:5868.94价格含税(税率13%

品牌名称
VICOR
商品型号
VI-J5F-MZ-S
商品编号
C6915121
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design for safe voltage conversion and effective noise isolation
2 High power density up to 50W/in³, ideal for space-constrained applications
3 Compliant with UL, cUL, TÜVus, and CE standards, ensuring safety and reliability
4 High efficiency up to 90%, reducing energy loss and heat generation
5 Compact half-brick size (2.28" ×2.4" ×0.5" /57.9×61.0×12.7mm), easy to integrate into various systems
6 Remote sense function for precise voltage regulation at the load end
7 Current limit protection to prevent damage from overcurrent conditions
8 Logic disable feature for flexible power on/off control
9 Wide range output adjustment to meet diverse voltage requirements
10 Zero-Current-Switching (ZCS) power architecture for low noise and stable operation
11 Low noise FM control to minimize electromagnetic interference
12 RoHS compliant (for VE versions), aligning with environmental protection standards

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control modules in manufacturing lines
2 Telecommunication equipment: Providing stable voltage for routers, switches, base station components, and optical communication devices
3 Data center infrastructure: Supporting server motherboards, storage arrays, and network interfaces
4 Test and measurement instruments: Ensuring precise power supply for oscilloscopes, signal generators, spectrum analyzers, and multimeters
5 Embedded systems: Powering microcontrollers, FPGAs, and peripheral modules in compact electronic devices
6 Non-critical medical devices: Used in diagnostic tools, patient monitors, and blood pressure monitors (with proper compliance validation)
7 Consumer electronics: Supplying power to high-performance components in gaming consoles, audio systems, and home automation devices

注意事项 PRECAUTIONS

1 Installation: Mount the converter on a suitable heat sink to ensure adequate heat dissipation; avoid installation near heat sources or in enclosed spaces without ventilation
2 Electrical connections: Follow the official pinout diagram for correct input/output wiring; use wire gauges matching the current rating to prevent overheating
3 Overload prevention: Do not exceed the maximum current or power ratings specified in the product manual
4 ESD protection: Handle the converter with anti-static measures (e.g., ESD wrist strap) to avoid electrostatic discharge damage
5 Operating environment: Use the converter within the specified temperature range (-40°C to +100°C for relevant grades) and humidity limits
6 Remote sense usage: Ensure sense lines are directly connected to the load terminals for accurate voltage regulation
7 Storage: Store in an ESD-safe package in a dry, cool environment; avoid exposure to dust, moisture, or corrosive substances
8 Life support warning: Do not use the converter in life support systems without explicit written approval from Vicor Corporation
VI-J5F-MZ-S实物图

VI-J5F-MZ-S

价格:5868.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐