VI-J33-EW
- 工业品
价格:¥2377.51价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VI-J33-EW
- 商品编号
- C6915023
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design for enhanced safety and noise reduction
2
High power density up to 50W per cubic inch, ideal for space-constrained applications
3
Compliance with UL, cUL, and CE safety standards
4
Conversion efficiency up to 90% for energy-saving operation
5
Compact half-brick size: 2.28×2.4×0.5 inches (57.9×61.0×12.7mm)
6
Remote sense and current limit functions for precise regulation and overload protection
7
Logic disable feature to turn off the converter when idle
8
Wide range output adjustment to meet varying system needs
9
Zero-Current-Switching (ZCS) power architecture for low noise and high efficiency
10
Low noise FM control to minimize electromagnetic interference
11
RoHS compliant (VE versions) to meet environmental requirements
12
Multiple temperature grades available for diverse working environments
使用场景 APPLICATIONS
1
Component-level DC-DC conversion in industrial automation equipment
2
Telecom and data communication systems for transceivers or signal processing units
3
Embedded systems and single-board computers requiring compact power supplies
4
Test and measurement devices needing accurate power delivery
5
Medical equipment (non-life support systems) requiring isolated power
6
Automotive electronics (non-critical systems) with varying temperature conditions
7
Renewable energy systems like solar charge controllers
注意事项 PRECAUTIONS
1
Do not exceed permissible load current during normal/abnormal/test conditions
2
Dynamic loading over 25% of rated current needs Vicor's approval
3
Remote sense may cause audible noise under dynamic/light/no-load conditions; use proper circuitry to offset phase lag
4
Store in ESD-safe packaging when not installed, avoiding extreme temps/humidity
5
Not authorized for life support systems without Vicor's written approval
6
Specifications subject to change; check Vicor's website for latest info
7
Follow module guidelines for fusing, grounding, and bypass capacitors

VI-J33-EW
价格:¥2377.51
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐