VI-J20-IY
- 工业品
价格:¥3650.88价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VI-J20-IY
- 商品编号
- C6914969
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design
2
Power density up to 50W/in³
3
UL, cURus, and CE certified
4
Conversion efficiency up to 90%
5
Compact half-brick size: 2.28×2.4×0.5 inches (57.9×61.0×12.7mm)
6
Supports remote sense and current limit functions
7
Logic disable capability for easy system control
8
Wide range output adjustment to meet diverse needs
9
Adopts zero-current-switching (ZCS) power architecture
10
Low noise FM control for reduced electromagnetic interference
11
RoHS compliant (applicable to VE versions)
12
Part of VICOR's VI-J00 MiniMod series with proven reliability (over 8 million units installed)
13
Offers flexible power solutions for designs requiring up to 100W of isolated, regulated power
使用场景 APPLICATIONS
1
Component-level DC-DC conversion in industrial automation equipment
2
Telecom base stations and communication systems needing efficient power modules
3
Data center servers and network devices requiring compact, reliable power
4
Embedded systems and IoT devices with space constraints
5
Test and measurement instruments demanding low noise and high precision power
6
Power system designs requiring flexible output adjustment or remote control
7
Next-generation electronic systems needing high efficiency and low noise performance
注意事项 PRECAUTIONS
1
Do not exceed permissible load current under any conditions; dynamic loading over 25% of rated current requires VICOR approval
2
Remote sense may emit audible noise under dynamic/light/no-load conditions; protect leads against reversal, noise pickup, open circuits, or excessive resistance
3
Store in ESD-safe packaging (ANSI/ESD S20.20 compliant) at 0-40°C and ≤85% non-condensing humidity
4
Ensure proper heat sinking to maintain optimal operating temperature
5
Not authorized for life support devices/systems without VICOR's CEO and General Counsel's written approval
6
Specifications are subject to change; verify with latest VICOR documentation or official website
7
Avoid extreme temperatures, moisture, or physical damage during installation and operation

VI-J20-IY
价格:¥3650.88
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐