领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VI-J14-CW实物图
VI-J14-CW商品缩略图

VI-J14-CW

  • 工业品

价格:2199.94价格含税(税率13%

品牌名称
VICOR
商品型号
VI-J14-CW
商品编号
C6914918
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design for safe power conversion
2 High power density up to 50W/in³
3 Certifications: UL recognized, cURus listed, CE marked
4 High efficiency up to 90% (C grade)
5 Compact half-brick size: 2.28" × 2.41" × 0.5" (57.9×61.2×12.7mm)
6 Equipped with remote sense and overcurrent limit functions
7 Logic disable feature for flexible power management
8 Wide range of output voltage adjustability
9 Adopts Zero-Current-Switching (ZCS) power architecture for low noise and high reliability
10 C grade temperature range: operating from -40 to +100°C, storage from -40 to +105°C
11 Dielectric withstand: input to output 3000V AC, output to baseplate 500V AC, input to baseplate 1500V AC

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, motor controllers, and sensor modules
2 Telecommunications infrastructure: Used in base stations, network routers, and switchgear to convert voltage levels
3 Data center equipment: Provides stable power for server motherboards and peripheral devices
4 Embedded system development: Suitable for embedded controllers and IoT devices requiring efficient power conversion
5 Test and measurement instruments: Used in precision testing equipment to ensure consistent voltage output

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current under normal, abnormal, or test conditions
2 For dynamic loading exceeding 25% of the rated current, contact Vicor Applications Engineering for verification
3 When storing unused units, use ESD-safe packaging compliant with ANSI/ESD S20.20
4 Avoid exposing the product to temperatures outside the specified storage range (-40 to +105°C for C grade)
5 This product is not authorized for use in life support devices or systems without Vicor's prior written approval
6 Ensure the output capacitance connected does not exceed the limits specified in the product specification sheet
7 Under light or no-load conditions, remote sense may produce audible noise; use appropriate output leads to offset phase lag caused by cable resistance
8 Do not reverse load sense leads to prevent noise pickup, open circuits, or excessive output resistance
VI-J14-CW实物图

VI-J14-CW

价格:2199.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐