领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VI-J00-EY-F1实物图
VI-J00-EY-F1商品缩略图

VI-J00-EY-F1

  • 工业品

价格:2454.83价格含税(税率13%

品牌名称
VICOR
商品型号
VI-J00-EY-F1
商品编号
C6914820
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output circuits, enhancing system safety and reducing interference.
2 High power density up to 50W/in³, ideal for space-constrained applications.
3 Certified to UL/cURus and CE standards, meeting global safety and performance requirements.
4 Energy-efficient operation with conversion efficiency up to 90%, minimizing power loss and heat generation.
5 Compact size: 2.28 inches × 2.44 inches ×0.5 inches (57.9mm ×61.9mm ×12.7mm), suitable for embedded and tight-layout systems.
6 Remote sense function compensates for voltage drops in output leads, ensuring accurate voltage delivery to the load.
7 Built-in current limit (105% to 135% of full load) and short circuit protection with automatic restart, enhancing system reliability.
8 Logic disable pin allows external control of converter operation, facilitating power management in standby modes.
9 Wide output voltage trim range (50% to 110% of nominal for select versions), adapting to diverse load requirements.
10 Utilizes Vicor's zero-current-switching (ZCS) forward converter technology, proven in over 8 million units, ensuring low noise and high reliability.
11 RoHS compliant (for VE series models), aligning with environmental regulations.
12 Dielectric withstand ratings: Input-output 3000VAC, output-baseplate500VAC, input-baseplate1500VAC, ensuring insulation integrity.

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, motor drives, and sensor networks where compact size and isolated outputs are critical for noise reduction and safety.
2 Telecom infrastructure: Supporting base stations, routers, and switches with high efficiency and reliable power conversion to minimize operational costs.
3 Embedded computing: Integrating into servers, edge devices, and single-board computers where space is limited and power density is essential.
4 Test and measurement instruments: Providing stable, isolated power to oscilloscopes, signal generators, and data loggers for accurate readings.
5 Medical equipment: Powering non-life support devices (e.g., diagnostic tools, patient monitors) where isolation and safety compliance are required (note: not for life support without Vicor's approval).
6 Consumer electronics: Enhancing power management in high-end audio systems, gaming consoles, and portable devices with efficient conversion and compact design.
7 Renewable energy systems: Converting power from solar panels or battery packs to usable voltages for charge controllers and inverters.

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions; dynamic loading exceeding 25% of the rated current must be reviewed by Vicor Applications Engineering to ensure proper operation.
2 Store the converter in ESD-safe packaging (compliant with ANSI/ESD S20.20) when not installed; maintain storage conditions at -40°C to105°C with humidity below85% (non-condensing).
3 When using remote sense leads: Avoid phase lag caused by excessive output lead impedance; protect leads from noise pickup, open circuits, or lead reversal to ensure accurate voltage regulation.
4 Thermal management: Mount the converter to a suitable heat sink (Vicor PN20267 recommended) to maintain optimal operating temperatures; ensure adequate airflow around the module to prevent overheating.
5 Life support warning: This product is not authorized for use in life support devices or systems without explicit written approval from Vicor's CEO and General Counsel.
6 Specifications are subject to change without notice; always refer to Vicor's official website for the latest product information.
7 Handle the converter with ESD protection (e.g., wrist straps, ESD mats) to prevent electrostatic discharge damage to sensitive components.
8 For applications drawing more than the rated current, use a fast-acting electronic circuit breaker to protect the converter; do not connect output capacitance exceeding the limits specified in the data sheet.
VI-J00-EY-F1实物图

VI-J00-EY-F1

价格:2454.83

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐