VI-260-EX
- 工业品
价格:¥1915.26价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VI-260-EX
- 商品编号
- C6914429
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design
2
High power density up to 50W/in³
3
Certified by UL, cURus, CE, CTUVus
4
Energy efficiency up to 90%
5
Compact size: 116.8×61.0×12.7mm (4.6×2.4×0.5 inches)
6
Supports remote sense and current limit functions
7
Overvoltage protection (OVP) and thermal shutdown
8
Logic disable function for power management
9
Wide range of output voltage adjustment
10
Compatible with power booster modules to form synchronous arrays
11
Adopts ZCS (Zero-Current Switching) power architecture
12
Low-noise frequency modulation control
13
CE marked
14
RoHS compliant (for VE-200 series)
15
Zero-current switching operation up to 2MHz
16
Reliable performance with over 14 million units shipped
17
Provides a simple, cost-effective off-the-shelf power solution
使用场景 APPLICATIONS
1
Industrial automation systems: Powering control units, sensors, and actuators in manufacturing lines
2
Telecom base stations and network devices: Providing stable, efficient isolated power for routers, switches, and transceivers
3
Test and measurement instruments: Supporting precision devices like oscilloscopes, signal generators that need low-noise power
4
Embedded computing systems: Supplying power to microcontrollers, FPGAs, and embedded boards in compact designs
5
Data center power modules: Forming high-power arrays with booster modules to meet server rack power demands
6
Non-life support medical devices: Such as diagnostic tools (where approved) that require isolated power supplies
7
Consumer electronics: Powering high-end audio equipment or home automation devices needing reliable power
注意事项 PRECAUTIONS
1
Do not exceed the permissible load current during normal, abnormal, or test conditions
2
For dynamic loading exceeding 25% of the rated current, consult Vicor Applications Engineering to ensure proper operation
3
Under dynamic load, light load, or no-load conditions, remote sense may require compensation to offset phase shift caused by external output leads or load impedance
4
Avoid lead reversal, noise pickup, open circuits, or excessive output lead resistance
5
For applications drawing more than the rated current, use an active electronic circuit breaker
6
Do not connect Gate In or Gate Out pins on booster modules
7
When not installed in customer units, store the product in ESD-safe packaging compliant with ANSI/ESD S20.20
8
Operate the product within the specified temperature range corresponding to its grade (E: -10 to +85°C; C: -25 to +85°C; I: -40 to +85°C; M: -55 to +85°C)
9
Ensure the output capacitance connected does not exceed the limits specified in the product specifications
10
Follow the mechanical mounting guidelines, including using the aluminum base for effective thermal dissipation
11
Refer to the Design Guide & Applications Manual for detailed information on module operation and output connections
12
Vicor products are not authorized for use in life support devices or systems without prior written approval from Vicor's CEO and General Counsel

VI-260-EX
价格:¥1915.26
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐