领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VI-244-CX实物图
VI-244-CX商品缩略图

VI-244-CX

  • 工业品

价格:2676.26价格含税(税率13%

品牌名称
VICOR
商品型号
VI-244-CX
商品编号
C6914345
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output circuits
2 High power density up to 50W/in³, optimizing space utilization in compact systems
3 Certifications include UL, cURus, CE, and CTUVus, meeting international safety standards
4 Energy-efficient with conversion efficiency up to 90%, reducing power loss and heat generation
5 Compact physical dimensions: 116.8mm ×61.0mm ×12.7mm (4.6×2.4×0.5 inches), suitable for space-constrained applications
6 Supports remote sense function to compensate for voltage drops in output wiring
7 Built-in current limit protection to prevent damage from overcurrent conditions
8 Overvoltage protection (OVP) and thermal shutdown mechanisms enhance operational safety
9 Logic disable pin allows external control to turn off the converter when not in use
10 Wide range of output voltage adjustment to meet diverse system requirements
11 Compatible with Vicor's power booster modules for scaling output power
12 Adopts ZCS (Zero-Current Switching) power architecture for low noise and high reliability
13 Low noise frequency modulation (FM control) minimizes electromagnetic interference (EMI)
14 CE marked for compliance with European Union regulations
15 RoHS compliant for VE-200 series models, reducing environmental impact

使用场景 APPLICATIONS

1 Industrial control systems: Powering PLCs, sensors, and actuators in manufacturing lines
2 Telecommunication equipment: Providing stable power to routers, switches, and base station components
3 Data center infrastructure: Supporting server power supplies, storage systems, and network devices
4 Test and measurement instruments: Ensuring precise voltage regulation for oscilloscopes, signal generators, and analyzers
5 Embedded systems: Powering microcontrollers, FPGAs, and other core components in compact devices
6 Industrial machinery: Supplying power to motor drives, control panels, and automation equipment
7 Renewable energy systems: Converting DC power from solar panels or batteries to usable voltages for auxiliary devices
8 Medical equipment (non-life support): Powering diagnostic tools and laboratory instruments (with Vicor approval for critical applications)

注意事项 PRECAUTIONS

1 Storage requirements: Store in ESD-safe packaging compliant with ANSI/ESD S20.20; keep in a temperature-controlled environment (e.g., -65°C to +100°C for M grade storage) and avoid exposure to outdoor elements
2 Operational guidelines: Do not exceed permissible load current; dynamic loading exceeding 25% of rated current requires prior approval from Vicor Applications Engineering; remote sense function needs proper wiring to avoid open circuits or excessive lead resistance; adhere to maximum output capacitance limits specified in the datasheet
3 Safety protection: Over-temperature shutdown (typically 95°C) triggers automatic restart after cooling; short circuit protection enables automatic recovery once the fault is cleared
4 Installation considerations: Follow mechanical specifications for mounting (baseplate dimensions, screw positions); ensure efficient thermal dissipation via the aluminum baseplate; refer to the datasheet for correct control pin functions (Gate In, Gate Out, Trim, etc.) and usage
5 Compliance: Use VE-200 series models for RoHS compliance; ensure all applications meet local safety and regulatory standards
VI-244-CX实物图

VI-244-CX

价格:2676.26

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐